DRAM

Results: 2,569
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM SDRAM,512M,3.3V,RoHs 166MHz,16Mx32, IT 13In Stock
8,400On Order
$22.61
$20.95
$20.29
$19.79
$19.05
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Tray
ISSI DRAM 512M 64Mx8 333MHz DDR2 1.8V 74In Stock
$9.70
$9.03
$8.75
$8.54
$8.34
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 9In Stock
108On Order
$9.61
$8.94
$8.66
$8.46
$8.25
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R 5In Stock
2,500On Order
Cut Tape
$14.12
$13.12
$12.71
$12.12
$11.82
Reel
$11.82
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 BGA-84 IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 1G (128Mx8) 400MHz 1.8v DDR2 SDRAM 13In Stock
242Expected 8/31/2027
$24.38
$22.59
$21.89
$21.35
$20.54
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280B Tray
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 48In Stock
270Expected 12/21/2026
$43.70
$40.39
$39.10
$38.13
$36.75
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256B
ISSI DRAM 2G, 1.5V, DDR3L, 256Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS, IT 11In Stock
242Expected 10/19/2027
$25.36
$23.50
$22.77
$22.21
$21.37
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 8 bit BGA-78 256 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR82560D
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 296In Stock
$5.79
$5.39
$5.23
$5.11
$4.99
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1866MT/s @ 13-13-13, 78 ball BGA (8mm x10.5mm) RoHS 81In Stock
$14.18
$13.18
$12.77
$12.17
$11.87
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 47In Stock
$5.92
$5.51
$5.35
$5.10
$4.98
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 15In Stock
2,784On Order
$8.53
$7.94
$7.70
$7.35
$7.17
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, T&R 5In Stock
3,000On Order
Cut Tape
$6.86
$6.39
$6.20
$5.92
Reel
$4.33
Min.: 1
Mult.: 1
: 1,500
SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 104In Stock
$14.69
$13.62
$13.19
$12.57
$12.26
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT 5In Stock
3,696On Order
$61.09
$56.41
$54.58
$53.21
$51.28
Min.: 1
Mult.: 1
SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400MHZ, INDUSTRIAL TEMP - Tray 69In Stock
$23.09
$21.41
$20.74
$20.24
Min.: 1
Mult.: 1
SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C Tray
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 5In Stock
348Expected 9/21/2027
$8.33
$7.75
$7.52
$7.17
$7.00
Min.: 1
Mult.: 1
SDRAM Mobile BGA-54 IS42VM16800H
ISSI DRAM 128M, 1.8V, M-SDRAM 8Mx16, 133Mhz, RoHS 7In Stock
348Expected 10/11/2027
$8.33
$7.75
$7.52
$7.17
$7.00
Min.: 1
Mult.: 1
SDRAM Mobile 128 Mbit 16 bit 133 MHz BGA-54 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16800H
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V 192In Stock
$10.60
$9.85
$9.55
$9.33
$8.89
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 5In Stock
$27.24
$25.25
$24.46
$23.86
$22.96
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 32In Stock
190Expected 10/26/2027
$12.73
$11.83
$11.46
$11.19
$10.69
Min.: 1
Mult.: 1
SDRAM - DDR BGA-60 IS43R16320F
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, (A-die), Auto Temp - Tray 4In Stock
$28.53
$26.42
$25.58
$24.96
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 105 C AS4C32M16D1A Tray
ISSI IS49RL36160A-107EBLI
ISSI DRAM RLDRAM3 Memory, 576Mbit, x36, Common I/O, 933Mhz, tRC=8ns, RoHS, Ind. Temp 94In Stock
$121.31
$111.80
$108.12
$105.38
$96.01
Min.: 1
Mult.: 1
RLDRAM3 576 Mbit 36 bit 1.2 GHz FBGA-168 16 M x 36 1.28 V 1.42 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS 12In Stock
209On Order
Cut Tape
$15.60
$14.46
$14.01
$13.35
$13.01
Min.: 1
Mult.: 1
SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 142In Stock
$12.67
$11.77
$11.41
$11.14
$10.65
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 82In Stock
$6.83
$6.36
$6.17
$5.89
$5.75
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray