- 40 C DRAM

Results: 1,101
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Industrial Temp - Tray 15In Stock
117On Order
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C1M16S-6 Tray
Alliance Memory DRAM SDR, 512Mb, 32M x 16, 3.3V, 54-ball FBGA, 143MHz, Industrial Temp, B Die 60In Stock
696Expected 9/9/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR1, 128MB, 4M X 32, 2.5V, 144BGA, 200MHZ, INDUSTRIAL TEMP - Tray 24In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 32 bit 200 MHz FBGA-144 4 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M32D1A Tray
Alliance Memory DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 166 MHz, Industrial Temp - Tray 24In Stock
380Expected 12/31/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C4M32S Tray
Alliance Memory DRAM SDRAM, 512MB, 64M X 8, 3.3V, 54PIN TSOP II, 133 MHZ, Industrial Temp - Tray 14In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 17 ns 3 V 3.6 V - 40 C + 85 C AS4C64M8SC Tray
Alliance Memory DRAM 128M 166MHz 8Mx16 Mobile LP SDRAM IT 32In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C8M16MSA-6 Tray
Alliance Memory DRAM LPSDRAM, 256M, 8MX 32, 1.8V, 90 BALL, BGA, 8 X 32MM, 166MHZ, INDUSTRIAL TEMP, B DIE 167In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS 100In Stock
1,088On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial
1,282Expected 9/22/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 157In Stock
190On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200MHz, 90-BALL FBGA, (A-die) Industrial Temp - Tray 23In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 6.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM LPDDR4X, 16Gb, 512M x 32, 0.6V, 200ball TFBGA, 2133MHZ, INDUSTRIAL TEMP 5In Stock
120Expected 9/4/2026
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C AS4C Tray
Alliance Memory AS4C4M32SA-6TIN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 166 MHZ INDUSTRIAL TEMP - Tray 115In Stock
2,376Expected 9/25/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78
945Expected 2/11/2027
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR
23,660Expected 12/21/2026
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24
14,300Expected 12/21/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Tray
Alliance Memory DRAM LPDDR4, 2G, 128M x 16, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 16In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM LPDDR4, 4G, 256M x 16, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 4 Gbit 16 bit 1.6 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
ISSI DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM 257In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 266 MHz WBGA-84 16 M x 16 500 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16160B Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96
450Expected 9/3/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 667 MHz FBGA-96 64 M x 16 300 ps 1.425 V 1.575 V - 40 C + 95 C IME1G16D3 Tray
ISSI IS45S32800J-7TLA2
ISSI DRAM 310In Stock
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 7 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM 56In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz WBGA-84 16 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16160B Reel
ISSI DRAM SYNC. DRAM 256Mb 16M x16, Automotive 1In Stock
108Expected 12/8/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160J
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM 54In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray