- 40 C DRAM

Results: 1,128
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 16Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 139In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 166 MHz TSOP-II-86 16 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IME5132SD Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp, Rev.A - Reel 1,033In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape
AP Memory DRAM 512Mb 200MHz 18V ITemp Suggested Alt APS512XXN-OB9-BG same device higher speed 953In Stock
4,800Expected 12/28/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 200 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 IT 2In Stock
70On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 328In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54 108In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM SDRAM 256Mb 16Mx16 166MHz TSOPII-54 -40C to +85C AEC-Q100 13In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54 123In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 2Mx32, 166MHz (166Mbps), -40C to +85C, TSOPII-86 182In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6432SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Industrial Temp - Tray 1,475In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M8D2 Tray
Micron DRAM SDRAM 64Mbit 16 54/54 TSOP 1 IT 775In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1,123In Stock
2,448Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C 105C, T&R 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
Micron DRAM DDR3 2G 128MX16 FBGA 189In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 199In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 212In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS 5In Stock
1,088On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
ISSI IS66WVH64M8DBLL-166B1LI
ISSI DRAM 512Mb, HyperRAM, 64Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1,908In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 100 MHz TFBGA-24 64 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT 3,673In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT53E2G32D4DE-046 AAT:C
Micron DRAM LPDDR4 64Gbit 32 200/264 TFBGA 4 AT 1,088In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 64 Gbit 32 bit 2.133 GHz TFBGA-200 2 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Infineon Technologies S80KS2562GABHI020
Infineon Technologies DRAM SPCM 676In Stock
338Expected 1/18/2027
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Infineon Technologies S27KL0642DPBHI020
Infineon Technologies DRAM SPCM 902In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz 8 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies S70KS1282GABHV020
Infineon Technologies DRAM SPCM 416In Stock
Min.: 1
Mult.: 1

HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT 486In Stock
972On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 32 M x 8/16 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C