- 40 C EEPROM

Results: 4,436
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM 125 C Operation SPI BUS EEPROM 3,936In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit Serial 20 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 11,507In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50,992In Stock
Min.: 1
Mult.: 1
: 5,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 40,322In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 8,506In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4,891In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 6,589In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 23,134In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 13,063In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 6,825In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4,365In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2,742In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 11,809In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM 256K (32K X 8) 2-WI 1.8V 10,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 12,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 5,808In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 9,435In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 4,007In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 1.8V 3,290In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 5,055In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 2,729In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 3,071In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC128 Tube
Analog Devices / Maxim Integrated EEPROM 1-W 1K EEPROM 3.5x5.0 SFN TR 2,928In Stock
Min.: 1
Mult.: 1
Max.: 2,928
: 2,500

1 kbit 1-Wire 256 x 4 SFN-2 2.8 V 5.25 V SMD/SMT 40 Year - 40 C + 85 C DS2431GB Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 5,462In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel