ISSI NOR Flash

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI IS25WP512MG-RMLE-TR
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Dual/Quad SPI/QPI Reel
ISSI IS29GL032-70FLED-TR
ISSI NOR Flash 32Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Bottom Two Sectors Proected, Bottom Boot Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT BGA-64 2.7 V 3.6 V 25 mA Asynchronous - 40 C + 105 C Reel
ISSI IS29GL064-70BLED-TR
ISSI NOR Flash 64Mb,48-BGA(6x8mm),3V, RoHS,T&R, Bottom Two Sectors Protected, Bottom Boot Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel