Cut Tape NOR Flash

Results: 1,114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S29GL128S10DHB023
Infineon Technologies NOR Flash PNOR 2,134In Stock
Min.: 1
Mult.: 1
: 2,200

SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Infineon Technologies S29GL128S10TFIV13
Infineon Technologies NOR Flash PNOR 875In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S29GL256S10DHA023
Infineon Technologies NOR Flash PNOR 2,070In Stock
Min.: 1
Mult.: 1
: 2,200

S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA 16 M x 16 16 bit Asynchronous AEC-Q100 Reel, Cut Tape
Infineon Technologies S29GL128S10TFB023
Infineon Technologies NOR Flash Nor 845In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Infineon Technologies S29GL01GS11TFIV13
Infineon Technologies NOR Flash PNOR 518In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL064S70TFA013
Infineon Technologies NOR Flash PNOR 845In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies S29GL128S10FHIV23
Infineon Technologies NOR Flash PNOR 933In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S29GL128S90TFI023
Infineon Technologies NOR Flash PNOR 2,879In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL256S10DHI013
Infineon Technologies NOR Flash PNOR 2,255In Stock
Min.: 1
Mult.: 1
: 2,200

SMD/SMT S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL256S11TFV023
Infineon Technologies NOR Flash PNOR 750In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL512T10TFI023
Infineon Technologies NOR Flash NOR 2,540In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 5,995In Stock
Min.: 1
Mult.: 1
: 6,000

AT25DF021A Reel, Cut Tape
Infineon Technologies NOR Flash 256M, 3V, 90ns Parallel NOR Flash 156In Stock
Min.: 1
Mult.: 1
: 2,200

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1,795In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25XE512 Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 4 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 4,570In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25XV041B 4 Mbit 1.65 V 4.4 V 5.5 mA SPI 85 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 2,940In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 5,652In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT UDFN-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 105C, 512 Byte Binary Page Node, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, QuadSPI DataFlash 2,176In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT AT45DQ161 16 Mbit 2.3 V 3.6 V 20 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S25FS128SAGNFI003
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 2,503In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

AT25XE021A Reel, Cut Tape


Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 5,990In Stock
Min.: 1
Mult.: 1
: 2,000

AT25XE041D Reel, Cut Tape
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 5,665In Stock
Min.: 1
Mult.: 1
: 2,000

AT25XE081D Reel, Cut Tape
Infineon Technologies NOR Flash Nor 912In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 1,365In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AT45DQ161 16 Mbit 2.3 V 3.6 V 26 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 5,921In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel