MouseReel NOR Flash

Results: 560
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R, Auto Grade 1,647In Stock
Cut Tape
$1.86
$1.75
$1.70
$1.66
$1.62
Reel
$1.62
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 610In Stock
9,000Expected 1/22/2027
Cut Tape
$5.58
$5.20
$5.04
$4.93
$4.81
Reel
$4.81
Min.: 1
Mult.: 1
: 4,500
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 4,603In Stock
Cut Tape
$4.08
$3.81
$3.70
$3.62
$3.53
Reel
$3.53
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb QPI/QSPI 16pin SOP 300mil ET 463In Stock
Cut Tape
$6.99
$6.51
$6.32
$6.17
$6.02
Reel
$6.02
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 128 Mbit 1.65 V 1.95 V 30 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash(MICRON), 32Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(4x3), T&R 577In Stock
Cut Tape
$6.11
$5.93
$5.66
$5.52
Reel
$3.48
Min.: 1
Mult.: 1
: 4,000
SMD/SMT U-PDFN-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual SPI NOR flash 12In Stock
Cut Tape
$2.15
$2.01
$1.95
$1.91
Reel
$1.67
Min.: 1
Mult.: 1
: 6,000
SMD/SMT AT25DF041B 4 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 57In Stock
Cut Tape
$1.84
$1.73
$1.68
$1.64
$1.60
Reel
$1.60
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 5In Stock
8,000Expected 4/23/2027
Cut Tape
$5.43
$5.06
$4.91
$4.80
$4.68
Reel
$4.68
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 32Mb QSPI, 8-pin USON 3X4MM,, RoHS, T&R, Auto Grade 31In Stock
5,000Expected 1/11/2027
Cut Tape
$4.40
$4.11
$3.99
$3.90
Reel
$3.46
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 15In Stock
2,000Expected 1/22/2027
Cut Tape
$1.62
$1.52
$1.45
$1.42
Reel
$1.42
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 403In Stock
8,000On Order
Cut Tape
$2.61
$2.44
$2.37
$2.27
$2.22
Reel
$2.22
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 242In Stock
Cut Tape
$2.60
$2.43
$2.36
$2.31
$2.26
Reel
$2.26
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 117In Stock
81,000Expected 4/23/2027
Cut Tape
$2.61
$2.44
$2.37
$2.27
$2.22
Reel
$2.22
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 72In Stock
6,000On Order
Cut Tape
$4.20
$3.92
$3.81
$3.72
$3.64
Reel
$3.64
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 90In Stock
56,000On Order
Cut Tape
$2.69
$2.52
$2.44
$2.39
$2.33
Reel
$2.33
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 150mil ET 90In Stock
24,000Expected 4/23/2027
Cut Tape
$3.39
$3.16
$3.07
$3.00
$2.93
Reel
$2.93
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, WSON ET 442In Stock
18,000Expected 11/23/2026
Cut Tape
$2.58
$2.41
$2.34
$2.24
$2.19
Reel
$2.19
Min.: 1
Mult.: 1
: 4,500
SMD/SMT WSON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade 117In Stock
24,000Expected 10/19/2027
Cut Tape
$2.61
$2.44
$2.37
$2.27
$2.22
Reel
$2.22
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 36In Stock
8,000On Order
Cut Tape
$8.12
$7.56
$7.33
$7.00
$6.83
Reel
$6.83
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 3V 166MHZ Serial Flash 27In Stock
8,000Expected 4/21/2027
Cut Tape
$11.07
$10.29
$9.97
$9.73
$9.28
Reel
$9.28
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, T&R, Lowest Sector Protected 2In Stock
Cut Tape
$16.27
$15.09
$14.62
$13.93
$13.58
Reel
$13.58
Min.: 1
Mult.: 1
: 800
SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25LP040E-JYLE-TR
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, new die rev 35In Stock
10,000Expected 11/18/2026
Cut Tape
$2.00
$1.87
$1.82
$1.78
$1.74
Reel
$1.74
Min.: 1
Mult.: 1
: 5,000
SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA QPI, SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 128Mbit NOR Flash 3.3V WSON8 6*5mm Industrial(-40C to +85C)
20,990On Order
Cut Tape
$3.04
$2.85
$2.76
$2.70
Reel
$2.37
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 GD25Q128E 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI
4,000Expected 1/14/2027
Cut Tape
$4.99
Reel
$4.57
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Quad SPI flash
5,000Expected 12/31/2026
Cut Tape
$6.66
$6.20
$6.01
$5.87
Reel
$5.12
Min.: 1
Mult.: 1
: 2,500
WSON-8 S25FL256L 256 Mbit 2.7 V 3.6 V SPI 32 M x 4 Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel