MouseReel NOR Flash

Results: 560
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Parallel NOR 3V 32Mbit x16 I/O TSOP-48 Bottom Boot
2,999On Order
Cut Tape
$10.39
$9.65
$9.36
$9.13
Reel
$8.15
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSOP-48 MX29LV 32 Mbit 2.7 V 3.6 V 16 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16
7,015On Order
Cut Tape
$41.10
$38.02
$36.80
$35.89
$34.59
Reel
$34.59
Min.: 1
Mult.: 1
Max.: 100
: 1,000
SMD/SMT SOP-16 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24
3,499On Order
Cut Tape
$36.88
$34.12
$33.04
$32.22
Reel
$29.38
Min.: 1
Mult.: 1
: 2,000
SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16
3,465On Order
Cut Tape
$47.78
$44.20
$42.78
$41.72
Reel
$39.19
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24
2,968On Order
Cut Tape
$47.78
$44.20
$42.78
$41.72
$40.21
Reel
$40.21
Min.: 1
Mult.: 1
Max.: 100
: 2,000
SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
11,993Expected 12/3/2026
Cut Tape
$4.02
$3.74
$3.64
$3.55
Reel
$2.97
Min.: 1
Mult.: 1
: 6,000
SMD/SMT UDFN-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 128Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C)
1,993On Order
Cut Tape
$2.39
$2.24
$2.18
$2.13
Reel
$1.86
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Industrial
741Expected 12/21/2026
Cut Tape
$2.96
Reel
$2.73
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 64Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C)
1,589On Order
Cut Tape
$1.52
$1.42
$1.38
$1.35
Reel
$1.18
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 64Mbit NOR Flash 1.8V USON8 4*4mm Industrial(-40C to +85C)
2,992Expected 11/16/2026
Cut Tape
$1.58
$1.48
$1.44
$1.41
Reel
$1.28
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 16Mbit NOR Flash 3.3V SOP8 150mil Industrial(-40C to +85C)
6,000Expected 2/9/2027
Cut Tape
$0.91
$0.849
$0.826
$0.808
Reel
$0.703
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOP-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 256Mbit NOR Flash 3.3V WSON8 6*5mm Industrial(-40C to +85C)
3,470On Order
Cut Tape
$5.35
$4.98
$4.83
$4.71
Reel
$4.07
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 32Mbit NOR Flash 3.3V SOP8 208mil Industrial(-40C to +85C)
4,000On Order
Cut Tape
$1.26
$1.18
$1.15
$1.12
Reel
$0.994
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 GD25Q32E 32 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 8Mbit NOR Flash 3.3V USON8 3*2*0.45mm Industrial(-40C to +85C)
3,000Expected 1/7/2027
Cut Tape
$0.78
$0.737
$0.717
$0.702
Reel
$0.61
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mb SPI FLASH
5,151Expected 12/3/2026
Cut Tape
$1.44
$1.43
Reel
$1.34
Min.: 1
Mult.: 1
: 3,000
SMD/SMT UDFN-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V
5,942Expected 1/25/2027
Cut Tape
$2.13
Reel
$1.98
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
3,426Expected 11/27/2026
Cut Tape
$0.88
$0.821
$0.799
$0.782
Reel
$0.52
Min.: 1
Mult.: 1
: 5,000
SMD/SMT WLCSP-8 AT25FF041A 4 Mbit 1.65 V 3.6 V 14.5 mA SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash
19,788On Order
Cut Tape
$1.13
$1.07
$1.04
$1.02
Reel
$0.895
Min.: 1
Mult.: 1
: 5,000
SMD/SMT UDFN-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NOR Flash S-FLASH MEMORY(2M)
21,890On Order
Cut Tape
$1.06
$0.987
$0.96
$0.94
Reel
$0.828
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 LE25U 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm
3,995On Order
Cut Tape
$6.76
$6.30
$6.11
$5.83
Reel
$5.60
Min.: 1
Mult.: 1
Max.: 250
: 4,000
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil
3,991On Order
Cut Tape
$6.47
$6.02
$5.84
$5.58
Reel
$5.58
Min.: 1
Mult.: 1
Max.: 50
: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-16
2,000On Order
Cut Tape
$3.02
$2.82
$2.74
$2.68
Reel
$2.37
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP-16 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O WSON-8 6x5mm
4,000Expected 3/17/2027
Cut Tape
$1.34
$1.26
$1.22
$1.20
$1.17
Reel
$1.17
Min.: 1
Mult.: 1
Max.: 100
: 4,000
SMD/SMT WSON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 4Mbit x2 I/O WSON-8 6x5mm
8,000On Order
Cut Tape
$1.63
$1.53
$1.48
$1.45
Reel
$1.34
Min.: 1
Mult.: 1
Max.: 500
: 4,000
SMD/SMT WSON-8 MX25L 4 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 2 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm
8,000On Order
Cut Tape
$3.63
$3.39
$3.29
$3.21
Reel
$2.85
Min.: 1
Mult.: 1
: 4,000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel