Reel NOR Flash

Results: 3,289
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash STD SPI 150In Stock
2,500Expected 9/17/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 124In Stock
1,450Expected 10/8/2026
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 228In Stock
1,450Expected 10/8/2026
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 82In Stock
2,500Expected 11/5/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 944In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 27In Stock
6,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-56 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash Nor 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash Nor 2,130In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 128Mb, 1.8V, 80Mhz MirrorBit SPI Flash 3,980In Stock
Min.: 1
Mult.: 1
: 4,000

S25FS128S 128 Mbit 1.7 V 2 V 90 mA Synchronous Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 718In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 25,329In Stock
34,000Expected 1/15/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M QSPI, 8-pin SOP 150mil ET 27,946In Stock
30,000Expected 4/16/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, 8-pin SOP 208mil ET 19,610In Stock
16,000Expected 4/16/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade 18,746In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 7,023In Stock
22,500On Order
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 33,425In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 8,554In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R 9,204In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 49In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 62In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 1,000

SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 8In Stock
4,000Expected 7/19/2027
Min.: 1
Mult.: 1
Max.: 250
: 4,000

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 42In Stock
2,000Expected 7/19/2027
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 55In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 50
: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil 40In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 203In Stock
54,000On Order
Min.: 1
Mult.: 1
Max.: 250
: 2,000

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel