ISSI SRAM

Results: 1,007
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-1.98v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

16 Mbit 1 M x 16 55 ns Parallel 1.98 V 1.65 V 12 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-1.98v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

16 Mbit 1 M x 16 55 ns Parallel 1.98 V 1.65 V 12 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-36
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-32

ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-36
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel

ISSI SRAM 8Mb, Low Power Async, 1Mbx8 5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb,Low Power,Async,256K x 16,45ns,5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 8Mb, Low Power Async, 512Kx16, 5v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 256K,Low Power/Power Saver,Async,32K x 8,45ns,3.3v,28 Pin TSOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

16 Mbit 1 M x 16 55 ns Parallel 2.2 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

16 Mbit 1 M x 16 55 ns Parallel 2.2 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,35ns, 3.3v +/-5%,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 35 ns Parallel 3.465 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,35ns, 3.3v +/-5%,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 35 ns Parallel 3.465 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,35ns, 3.3v +/-5%,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

4 Mbit 256 k x 16 35 ns Parallel 3.465 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,35ns, 3.3v +/-5%,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

4 Mbit 256 k x 16 35 ns Parallel 3.465 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8mm), ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT BGA-48