Infineon Technologies SRAM

Results: 529
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Infineon Technologies SRAM 72MB (4Mx18) 2.9v 500MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 680
Mult.: 680

72 Mbit 4 M x 18 450 ps 500 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 1.8v 550MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272

72 Mbit 4 M x 18 450 ps 550 MHz Parallel 1.9 V 1.7 V 920 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 400MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272

72 Mbit 2 M x 36 450 ps 400 MHz Parallel 1.9 V 1.7 V 1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 400MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 136
Mult.: 136

72 Mbit 2 M x 36 450 ps 400 MHz Parallel 1.9 V 1.7 V 1 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 500MHz QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,360
Mult.: 1,360

72 Mbit 2 M x 36 450 ps 500 MHz Parallel 1.9 V 1.7 V 1.21 A 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 550MHz DDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,360
Mult.: 1,360

72 Mbit 2 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.31 A 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (4Mx18) 2.9v 550MHz DDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 680
Mult.: 680

72 Mbit 4 M x 18 450 ps 550 MHz Parallel 1.9 V 1.7 V 760 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 550MHz DDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 680
Mult.: 680

72 Mbit 2 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 970 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 32Mb, 1.8V, 70ns MoBL SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

32 Mbit 4 M x 8/2 M x 16 70 ns Parallel 2.25 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Reel
Infineon Technologies SRAM 72Mb 2.5V 250Mhz 2Mx36 Pipelined SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

72 Mbit 2 M x 36 3 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 250MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210

72 Mbit 2 M x 36 3 ns 250 MHz Parallel 3.63 V 3.14 V 500 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 133MHz SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 144
Mult.: 144

72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72Mb (8Mx9) 1.8v 250Mhz QDR II SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

72 Mbit 8 M x 9 450 ps 250 MHz Parallel 1.9 V 1.7 V 640 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
Infineon Technologies SRAM 144Mb 1.8V 250Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525

144 Mbit 8 M x 18 450 ps 250 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 300Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525

144 Mbit 8 M x 18 450 ps 300 MHz Parallel 1.9 V 1.7 V 710 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 333Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 525
Mult.: 525

144 Mbit 8 M x 18 450 ps 333 MHz Parallel 1.9 V 1.7 V 760 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 333Mhz 8M x 18 DDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525

144 Mbit 8 M x 18 450 ps 333 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 400Mhz 4M x 36 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210

144 Mbit 4 M x 36 450 ps 400 MHz Parallel 1.9 V 1.7 V 1.17 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 105
Mult.: 105

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 550Mhz 8M x 18 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 210

144 Mbit 8 M x 18 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.09 A 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 144Mb 1.8V 550Mhz 4M x 36 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 525
Mult.: 525

144 Mbit 4 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.52 A 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72Mb 550hz 1.8V 2M x 36 QDR II SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 272
Mult.: 272

72 Mbit 2 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.31 A - 40 C + 85 C SMD/SMT FBGA-165 Tray