133 MHz SRAM

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
ISSI SRAM 2Mb,Pipeline Burst,Sync,64K x 32,133Mhz,3.3v,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 190 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 2Mb 64Kx36 133Mhz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 190 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 2Mb,Pipeline Burst,Sync,64K x 36,133Mhz,3.3v,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 190 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI IS66WVO16M8DBLL-133BLI-TR
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
128 Mbit 16 M x 8 6 ns 133 MHz 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI IS66WVO32M8DBLL-133BLI-TR
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
256 Mbit 32 M x 8 6 ns 133 MHz 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-24 Reel
ISSI IS66WVO32M8DBLL-133BLI
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS Non-Stocked Lead-Time 18 Weeks
Min.: 480
Mult.: 480

256 Mbit 32 M x 8 7 ns 133 MHz Serial 3.6 V 2.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-24