0 C SRAM

Results: 4,893
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36
18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 320 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 255 mA, 335 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 170 mA, 180 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA, 195 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 210 mA, 230 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 320 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 255 mA, 335 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 160 mA, 180 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 190 mA, 195 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 205 mA, 225 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 220 mA, 280 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 170 mA, 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA, 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 210 mA, 230 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 320 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M Non-Stocked
Min.: 36
Mult.: 36

18 Mbit 1 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 255 mA, 335 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 160 mA, 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 190 mA, 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 205 mA, 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 220 mA, 280 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 32 7.5 ns 150 MHz 3.6 V 2.3 V 180 mA, 190 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 175 mA, 190 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M Non-Stocked
Min.: 1
Mult.: 1
18 Mbit 512 k x 32 6.5 ns 200 MHz 3.6 V 2.3 V 210 mA 0 C + 70 C SMD/SMT BGA-165 Tray