Reel SRAM

Results: 1,161
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x 16bits, ALL Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54 Reel
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb, 2.3v-3.6v, 45ns 512K x 8 Async SRAM

4 Mbit 512 k x 8 45 ns 3.6 V 2.3 V 15 mA 0 C + 70 C SMD/SMT BGA-36 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb, 2.3v-3.6v, 45ns 512K x 8 Async SRAM

4 Mbit 512 k x 8 45 ns 3.6 V 2.3 V 15 mA 0 C + 70 C SMD/SMT BGA-36 Reel, Cut Tape
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v
No
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 1M (64Kx16) 8ns Async SRAM 3.3v

1 Mbit 8 ns 3.63 V 3.135 V 140 mA 0 C + 70 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v
No
36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM

Reel, Cut Tape, MouseReel
ISSI SRAM 1M (64Kx16) 45ns Async SRAM

Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM

Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v

1 Mbit 128 k x 8 10 ns Parallel 3.45 V 3.15 V 160 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v

1 Mbit 128 k x 8 10 ns Parallel 3.45 V 3.15 V 160 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 2M (128Kx16) 55ns Async SRAM
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2M x 16 Async SRAM

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 18Mb 1Mbx18 7.5ns Sync SRAM 3.3v
No
18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 240 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 36M (1Mx36) 7.5ns Sync SRAM 3.3v

36 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 36M (2Mx18) 7.5ns Sync SRAM 3.3v

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v
No
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 8Mb 512Kx18 7.5ns Sync SRAM 3.3v
No
9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v
No
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v

36 Mbit 3.5 ns 166 MHz 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v

36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel