Cut Tape GNSS / GPS Modules

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
Antenova GNSS / GPS Modules MT3337E ROM
1,000Expected 2/25/2027
Min.: 1
Mult.: 1
: 1,000

M20048-1 1.559 GHz to 1.609 GHz + 85 C GPS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
100Expected 8/21/2026
Min.: 1
Mult.: 1
: 500
135 Channel 12 s - 148 dBm 1 m 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, SiP 5x5mm, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
100On Order
Min.: 1
Mult.: 1
: 1,000
47 Channel 15 s - 147 dBm 1.5 m 1.75 V 1.98 V I2C, SPI, UART + 85 C GPS, GNSS, GLONASS, Galileo Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-D MODULE FW1.3.0-N115 L1+L5 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
21 S - 147 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules SE868SY-SF FW V50-1.3.0-N115 L1-ONLY Non-Stocked
Min.: 1,000
Mult.: 1,000
: 5,000
29 s - 146 dBm 1 m 1.71 V 1.89 V I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Telit Cinterion GNSS / GPS Modules Non-Stocked
Min.: 1
Mult.: 1
: 500

29 s - 147 dB 1.5 m 1.75 V 1.85 V I2C, SPI, UART + 85 C GNSS Reel, Cut Tape
Telit Cinterion SE868K3A240R001000
Telit Cinterion GNSS / GPS Modules SE868K3-A MODULE, H-ANT, FW 2.4.0-N96, GNSS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Telit Cinterion SE868K7A232R001
Telit Cinterion GNSS / GPS Modules SE868K7-A MODULE, H-ANT, AXN_2.32, GPS Non-Stocked
Min.: 1
Mult.: 1
: 250
35 s - 148 dBm 2.5 m 3 V 4.3 V PPS, UART + 85 C GPS Reel, Cut Tape
Quectel GNSS / GPS Modules Not recommended for new design - use LC79HALMD instead Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, Timing, 10MHz output, w/ LNA (ST Teseo V) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, 4 wheels ADR, w/ LNA , Automotive AEC-Q104 (ST teseo III) Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s - 145 dBm 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, Timing, w/ LNA (Airoha 3352) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

28 s - 148 dBm 1.75 V 1.98 V 36 mA I2C, UART + 85 C Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR, w/ LNA (Airoha 3335) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover 1 Hz (requires external correction) (Airoha 3335) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Allystar) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

64 Channel 28 s - 149 dBm 2 m 2.8 V 3.6 V I2C, UART + 85 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules GNSS Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

1.57542 GHz 88 Channel 35 s - 148 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape