GPS GNSS / GPS Modules

Results: 336
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
FURUNO GNSS / GPS Modules GNSS Disciplined Oscillator with OCXO
4Expected 11/23/2026
Min.: 1
Mult.: 1

GF 1.57542 GHz, 1.602 GHz 32 Channel 35 s 5.5 V 5.5 V 400 mA + 85 C GPS, GNSS, GLONASS, Galileo
Advantech GNSS / GPS Modules add AIW-2 series half size mini-PCIe, GN
24On Order
Min.: 1
Mult.: 1

u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel
2,144On Order
Min.: 1
Mult.: 1
Max.: 100
: 250

1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
3,390On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, Timing, w/ LNA (ST Teseo III) 39In Stock
250Expected 11/16/2026
Min.: 1
Mult.: 1
: 250

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 50 Channel 32 s 3.3 V 3.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel
788Expected 1/11/2027
Min.: 1
Mult.: 1
: 500

NEO-F10T 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel
26,989On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, TCXO, SAW, LNA, 1.8/3V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel
33,805On Order
Min.: 1
Mult.: 1
Max.: 500
: 1,000

1.76 V 3.6 V I2C, UART + 85 C Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS High Precision module LGA, 250 pcs/reel
1,991Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

1.2276 GHz, 1.57542 GHz 0.01 m 3 V 3 V 68 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
47,200On Order
Min.: 1
Mult.: 1
: 250

SAM-M10 29 s 2.7 V 3.6 V I2C + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules ZED-X20P All-Band High Precision GNSS Modules
2,241On Order
Min.: 1
Mult.: 1
Max.: 50
: 250

27 s 0.1 m 2.7 V 3.6 V SPI, UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module XTAL, SAW, LNA LCC, 9.6x14 mm, 500 pcs/reel
1,000Expected 9/3/2026
Min.: 1
Mult.: 1
: 500

CAM-M8 10 MHz 72 Channel 57 s 4 m 1.65 V 3.6 V 71 mA I2C, SPI, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
M5Stack GNSS / GPS Modules Cap LoRa 1262 for Cardputer Adv (SX1262,ATGM336H)
60On Order
Min.: 1
Mult.: 1

Telit Cinterion GNSS / GPS Modules SL871-GPS,GLONASS,GALILEO ,QZS Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000
35 s 2.5 m 2.8 V 4.3 V PPS, UART + 85 C GPS, GLONASS, Galileo Reel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA (Airoha 3333) 228In Stock
Min.: 1
Mult.: 1
: 250

1.57542 GHz 35 s 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Telit Cinterion GNSS / GPS Modules
320Expected 8/25/2026
Min.: 1
Mult.: 1

28 s 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Fluke FLUKE-174X GPS-REC
Fluke GNSS / GPS Modules GPS RECEIVER W/ ANTENNA
GPS
u-blox GNSS / GPS Modules
1,887Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 100

NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
HUBER+SUHNER D-GNSSoF4-1R-L12
HUBER+SUHNER GNSS / GPS Modules Expansion module, Receiver, L1, L2, DIN Rail, 4 RF OUT, 1 FO IN Non-Stocked Lead-Time 10 Weeks

1.5 GHz
Telit Cinterion GNSS / GPS Modules
450Expected 8/28/2026
Min.: 1
Mult.: 1

28 s 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Quectel GNSS / GPS Modules LC79H(EL) (daughter card), requires GNSS-DHAA-KIT (baseboard)
100On Order
Min.: 1
Mult.: 1
1.75 V 1.98 V I2C, UART + 85 C GPS, GLONASS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s 1.5 m 2.55 V 3.6 V 36 mA I2C, UART + 85 C GPS, GLONASS, GNSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s 1.5 m 1.75 V 1.98 V 15 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
15 s 1.5 m 2.55 V 3.6 V 10 mA I2C, UART + 85 C GPS, GLONASS, QZSS
Quectel GNSS / GPS Modules
100On Order
Min.: 1
Mult.: 1
12 s 1.75 V 1.98 V I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS