+ 85 C Reel Multiprotocol Modules

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Murata Electronics Multiprotocol Modules Type 2FR module 975In Stock
Min.: 1
Mult.: 1
: 1,000

2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna 1,012In Stock
Min.: 1
Mult.: 1
: 500

2DK 6.25 GHz to 8.25 GHz I2C, SPI, USART 1.9 V 3.6 V - 30 C + 85 C 19.6 mm x 18.2 mm x 2.3 mm Reel, Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 1,998In Stock
Min.: 1
Mult.: 1
: 1,000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel

Espressif Systems Multiprotocol Modules Highly-integrated, Small-sized Wi-fi + Bluetooth + Bluetooth Le Mcu Modules 2,494In Stock
1,950Expected 11/2/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape


Espressif Systems Multiprotocol Modules SMD module, ESP32-S3FN8, 8 MB SPI flash, PCB antenna 4,363In Stock
7,800On Order
Min.: 1
Mult.: 1
: 650
2.4 GHz 20.5 dBm Camera, GPIO, I2C, I2S, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 15.4 mm x 20.5 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna 3,214In Stock
8,450On Order
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna 1,608In Stock
12,350On Order
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, antenna pin, open CPU 936In Stock
Min.: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10.6 mm x 2.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, open CPU 832In Stock
Min.: 1
Mult.: 1
: 500

NINA-W10 2.4 GHz 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 1,369In Stock
3,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 15 dBm GPIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth 4.2 Reel, Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-COMB Stephano-I WiFi & Bluetooth Combo LE 2.4 GHz Radio Module Smart antenna configuration with RF shield 9.5 x 13 x 2 mm 251In Stock
Min.: 1
Mult.: 1
: 500

WIRL-COMB 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 4.5 dBm, 13.4 dBm UART 3 V 3.6 V - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (u.FL connector) 177In Stock
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape
Silex Technology Multiprotocol Modules [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 500In Stock
Min.: 500
Mult.: 500
: 500

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Reel
Murata Electronics Multiprotocol Modules Compact LoRa Edge module 665In Stock
Min.: 1
Mult.: 1
: 1,000

2DT 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz 21 dBm GPIO, Serial 1.8 V 3.6 V - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm BPS, BeiDou LoRa Edge 802.11 b/g/n Reel, Cut Tape
Murata Electronics Multiprotocol Modules Multi-band LoRa connectivity module 464In Stock
1,000Expected 3/25/2027
Min.: 1
Mult.: 1
: 1,000

2GT 2.4 GHz GPIO, Serial - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module 243In Stock
1,000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1,000

2EA 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Qorvo UWB MODULE Type 2AB 307In Stock
1,000Expected 3/22/2027
Min.: 1
Mult.: 1
: 1,000

2AB-828 I2C, SPI, UART, USB - 40 C + 85 C 10.5 mm x 8.3 mm x 1.44 mm Reel, Cut Tape
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins 22In Stock
1,000Expected 9/14/2026
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 41In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 44In Stock
Min.: 1
Mult.: 1
: 1,000

MGM13P 2.4 GHz I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C 12.9 mm x 17.8 mm x 2.3 mm Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (Chipset antenna) 105In Stock
500Expected 10/1/2026
Min.: 1
Mult.: 1
: 500

DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 2AE Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 1In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

2AE 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 40 C + 85 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60In Stock
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 25In Stock
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Fanstel Multiprotocol Modules Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect 7In Stock
Min.: 1
Mult.: 1
: 1,000

BM833 2.4 GHz I2S 1.7 V 3.6 V - 40 C + 85 C 10.2 mm x 20.6 mm x 1.9 mm Reel, Cut Tape