- 40 C Reel Multiprotocol Modules

Results: 355
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, BL54H20, Bluetooth LE, MHF4, Tape and Reel
986Expected 10/21/2026
Min.: 1
Mult.: 1
: 1,000

BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C MHF4 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Reel, Cut Tape
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, Chip Antenna, Tape and Reel
1,000Expected 12/31/2026
Min.: 1
Mult.: 1
: 1,000
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 1/18/2027
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250Expected 10/12/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 12/31/2026
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin
958On Order
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Host-based dual-band Wi-Fi 6 and Bluetooth LE module for IoT, 1 antenna pin
500Expected 12/31/2026
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.4 GHz, 5 GHz 15 dBm, 18 dBm SPI, UART, USB 3.13 VDC 3.46 VDC - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, 2 ant pins
1,000Expected 2/1/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, U.FL conn, NXP610
1,000Expected 2/1/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna
1,000Expected 2/1/2027
Min.: 1
Mult.: 1
: 500

MAYA-W4 2.402 GHz to 2.48 GHz 2 dB SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Reel, Cut Tape
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1,900Expected 10/1/2026
Min.: 1
Mult.: 1
: 2,000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
1,968Expected 9/3/2026
Min.: 1
Mult.: 1
: 2,000

CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
998Expected 1/4/2027
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
1,000Expected 10/23/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Multiprotocol Modules 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module
2,860Expected 9/1/2026
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Wurth Elektronik Multiprotocol Modules WIRL-NFW2 Orthosie-I w/o firmware-with RFplug w/ FL & RF shield 9.0x13.0x2.0mm
500Expected 2/26/2027
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 2.472 GHz, 2.48 GHz 21 dBm ADC, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Bluetooth LE WiFi Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 1SJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 6.2
999Expected 2/24/2027
Min.: 1
Mult.: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW610FHN/A1ZDI
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2,700

IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW611HN/A1C
25Expected 10/29/2026
Min.: 1
Mult.: 1
: 2,000

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2DL-921, Shielded Small Wi-Fi 11a/b/g/n/ac/ax + Bluetooth 5.3 Module
2,675On Order
Min.: 1
Mult.: 1
: 1,000

2DL 2.4 GHz, 5 GHz 18 dBm UART 1.71 V 3.46 V - 40 C + 85 C u.FL 8.8 mm x 7.7 mm x 1.3 mm Bluetooth 5.3 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules RF TXRX MODULE 5.4/WIFI 6
1,000Expected 12/22/2026
Min.: 1
Mult.: 1
: 1,000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 2NR BLE Module
100Expected 3/1/2027
Min.: 1
Mult.: 1
: 1,000

2.48 GHz 8 dBm I2C, SPI 1.7 V 3.4 V - 40 C + 105 C U.FL 7.4 mm x 7 mm x 1.4 mm Bluetooth Reel, Cut Tape
Quectel Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
110Expected 10/9/2026
Min.: 1
Mult.: 1
: 250
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: LCC(ANT_WIFI/BT), 2MB flash
100Expected 7/21/2027
Min.: 1
Mult.: 1
: 500

2.4 GHz 6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 20 mm x 18 mm x 2.6 mm Bluetooth 5.2 Wi-Fi 4 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C
100Expected 8/21/2026
Min.: 1
Mult.: 1
: 1,000
2.4 GHz, 5 GHz 3.1 V 3.6 V' - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.2 Wi-Fi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape