RF Modules

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Pasternack RF Modules 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 4In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers - 40 C + 85 C Bulk
Pasternack RF Modules 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1In Stock
Min.: 1
Mult.: 1

Broadband Amplifiers - 40 C + 75 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 10In Stock
140On Order
Min.: 1
Mult.: 1

ZX60 - 40 C + 85 C Tray
Mini-Circuits RF Modules Gain Block, 50 - 95 GHz, 50?
1In Stock
Min.: 1
Mult.: 1

ZVA 10 V 15 V - 40 C + 50 C Tray

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,107In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Fairview Microwave RF Modules 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1In Stock
Min.: 1
Mult.: 1
- 55 C + 85 C Bag
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS 3In Stock
Min.: 1
Mult.: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

ZVE - 40 C + 85 C Tray
Mini-Circuits RF Modules Gain Block, 2000 - 8000 MHz, 50? 4In Stock
Min.: 1
Mult.: 1

ZVE - 55 C + 54 C Tray
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS 10In Stock
150On Order
Min.: 1
Mult.: 1

ZX60 - 40 C + 85 C
Texas Instruments RF Modules HDX Microreader SMD 69In Stock
Min.: 1
Mult.: 1
No
RI-SMD-MRD2 RFID Readers 134.2 kHz RS-232/422, USB 2.7 V 5.5 V - 40 C + 85 C 27.9 mm x 22.8 mm x 3.5 mm Bulk
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount 186In Stock
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1 7In Stock
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
Wurth Elektronik RF Modules WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310 397In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 152In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole 64In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, U.FL Antenna connector, Through-hole 85In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C 2.761 cm x 2.438 cm Tray
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1In Stock
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Pasternack RF Modules Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 23In Stock
Min.: 1
Mult.: 1
Input Protected RF Amplifiers - 40 C + 75 C Bulk
Mini-Circuits RF Modules Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

ZVA - 40 C + 50 C Tray
Pasternack RF Modules Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 8In Stock
Min.: 1
Mult.: 1
Input Protected RF Amplifiers - 40 C + 85 C Bulk
Wurth Elektronik RF Modules WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 470In Stock
Min.: 1
Mult.: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules Connectorized SMA Female, Medium Power Amplifier, 16 to 21 GHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

ZX60 - 40 C + 85 C Tray
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 478In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C 13 mm x 9.5 mm x 2 mm Reel, Cut Tape