1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA

SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 25mA

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 22 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers IC cplr 1Mbps CTR=20%min 3,859In Stock
8,125Expected 9/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 20 % 16 mA 1.64 V 800 ns 800 ns 5 V 8 mA 140 mW - 55 C + 125 C TLP109 Tube
Toshiba High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms 20,981In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1 Channel 1 Mb/s 3750 Vrms Open Collector 4500 % 1.6 mA 1.47 V 5 V 80 mA 100 mW - 40 C + 125 C TLP2303 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers PHOTOCOUPLER SO6 5,581In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Open Collector 10 mA 1.55 V 5 V 15 mA 40 mW - 40 C + 125 C TLP2304 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms 2,340In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers OPTOCOUPLER 7,605In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers OPTOCOUPLER 2,708In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 37 % 20 mA 1.6 V 5 V 2.4 mA 100 mW - 40 C + 100 C TLP2719 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Speed Optocouplers WSMD-8 1MBd VDE -e3 1,830In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SMD-8 1 Channel 1 Mb/s 5300 Vrms Photo IC 24 % 16 mA 1.38 V 3 V 8 mA 100 mW - 40 C + 100 C VOW Reel, Cut Tape, MouseReel
LITEON High Speed Optocouplers High Speed 1MBd Transistor Output 10,007In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics High Speed Optocouplers Hi-Speed Analog Out 6In Stock
350On Order
Min.: 1
Mult.: 1
: 50

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L3 Reel, Cut Tape
Renesas Electronics High Speed Optocouplers IPM Driver 518In Stock
250On Order
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 15 mA 100 mW - 40 C + 100 C PS9513 Tube
Renesas Electronics High Speed Optocouplers IPM Driver VDE 90In Stock
Min.: 1
Mult.: 1
: 50

Through Hole DIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 110 % 10 mA 1.65 V 5 V 100 mW - 40 C + 100 C PS9513 Reel, Cut Tape

Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr DIP-6 2,030In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Tube