4.9 mm LED Bars & Arrays

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Illumination Color Wavelength/Color Temperature Wavelength Luminous Intensity If - Forward Current Vf - Forward Voltage Power Rating Series Packaging
Broadcom / Avago LED Bars & Arrays Red 1 Elemt 2 V 45 mcd

LED Light Bars Red 622 nm 622 nm 90 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago LED Bars & Arrays Green 1 Elemt 2.2 V 25 mcd

LED Light Bars Green 571 nm 571 nm 60 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago LED Bars & Arrays L-Bar,.8inL X .195inW,AllnGaPRed

LED Light Bars Red 622 nm 622 nm 90 mcd 20 mA 2.05 V
Broadcom / Avago LED Bars & Arrays Red 1 Elemt 2 V 7.5 mcd

LED Light Bars Red 622 nm 622 nm 50 mcd 20 mA 2.05 V HLMP Tube
Broadcom / Avago LED Bars & Arrays Yellow 1 Elemt 2.1 V 20 mcd

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago LED Bars & Arrays Yellow 1 Elemt 2.1 V 38 mcd

LED Light Bars Yellow 588 nm 588 nm 45 mcd 20 mA 2 V HLMP Tube
Broadcom / Avago LED Bars & Arrays Yellow 1 Elemt 2.1 V 50 mcd

LED Light Bars Yellow 588 nm 588 nm 45 mcd 20 mA 2 V 85 mW HLMP Tube
Broadcom / Avago LED Bars & Arrays Green 1 Elemt 2.2 V 50 mcd

LED Light Bars Green 571 nm 571 nm 120 mcd 20 mA 2.1 V HLMP Tube
Broadcom / Avago LED Bars & Arrays Yellow 1 Elemt 2.1 V 25 mcd

LED Light Bars Yellow 588 nm 588 nm 23 mcd 20 mA 2 V 85 mW HLMP-2 Tube
Broadcom / Avago LED Bars & Arrays L-Bar,.4inL X .195in W,AllnGaPRed

LED Light Bars Red 622 nm 622 nm 50 mcd 20 mA 2.05 V
Broadcom / Avago LED Bars & Arrays L-Bar,.4inL X .195inW,Grn

LED Light Bars Green 571 nm 571 nm 60 mcd 20 mA 2.1 V
Broadcom / Avago LED Bars & Arrays L-Bar,.8inL X .195inW,Grn

LED Light Bars Green 571 nm 571 nm 120 mcd 20 mA 2.1 V