BD18337EFV-ME2

ROHM Semiconductor
755-BD18337EFV-ME2
BD18337EFV-ME2

Mfr.:

Description:
LED Lighting Driver ICs For Automotive, 40V 150mA 4ch Constant Current LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost, Buck
150 mA
HTSSOP-B-16
20 V
5.5 V
750 Hz
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Dimming: PWM
Features: PWM Dimming, Constant Current
Input Voltage: 5.5 V to 20 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product: Constant Current LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 7 mA
Part # Aliases: BD18337EFV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD18337EFV-ME2 & BD18347EFV-ME2 LED Drivers

ROHM Semiconductor BD18337EFV-ME2 and BD18347EFV-ME2 LED Drivers are 40V, 150mA, 4-channel, constant-current drivers for automotive applications. The BD18337EFV-M is designed for applications where the OUTx pin has 3 LEDs in series. The BD18347EFV-M is designed for applications where the OUTx pin has 2 LEDs in series. Both devices from ROHM Semiconductor integrate energy sharing control, along with LED open detection, OUTx pin short circuit protection, over-voltage mute, and a thermal shutdown function.

Automotive LED Drivers

ROHM Semiconductor Automotive LED Drivers are AEC-Q100 qualified automotive-grade ICs. These are available as a broad lineup of step-up (Boost), Buck-Boost (DC/AC), and constant-current/serial-in parallel-out LED driver variants optimized for the requirements of the designers. The automotive LED drivers operate from -40°C up to 125°C temperature range. The applications include automotive LED exterior lighting (rear lamp, turn Lamp, DRL/position lamp, and fog lamp), LED interior lighting, camera flashes, instrument backlighting, and LED status indicators.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.94 $3.94
$2.97 $29.70
$2.73 $68.25
$2.46 $246.00
$2.35 $587.50
Full Reel (Order in multiples of 2500)
$1.99 $4,975.00

Similar Product

ROHM Semiconductor TDZVTR7.5
ROHM Semiconductor
Zener Diodes 500mW 6.8-8.3V SOD-323HE