Rectangular Single Color LEDs

Results: 2,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Color LEDs Top Mt InGaN Blue

Blue LEDs SMD/SMT 0805 (2012 metric) 473 nm 55 mcd 20 mA 3.4 V 78 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused HSMR Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs PC Red XLamp 39.8 lmXEG Series 1,335In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 39.8 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs PLCC2, SMD,AlInGaP Red

Red LEDs SMD/SMT PLCC-2 625 nm 220 mcd 20 mA 2 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Yellow Diffused 583nm 3.6mcd

Yellow LEDs Through Hole 585 nm 3.6 mcd 20 mA 2.1 V 85 mW Yellow 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Color LEDs Yellow

Yellow LEDs Through Hole 585 nm 2.1 mcd 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Color LEDs AlInGaP Orange Org

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs InGaN Green n Grn

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 120 mcd 20 mA 3.3 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs InGaN Green n

Green LEDs SMD/SMT 1206 (3216 metric) 525 nm 120 mcd 20 mA 3.3 V 78 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Yellow Clr Diffused 586nm 8mcd

Yellow LEDs SMD/SMT 0603 (1608 metric) 586 nm 8 mcd 20 mA 2.1 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs GaP Yellow

Yellow LEDs SMD/SMT 0402 (1005 metric) 586 nm 8 mcd 20 mA 2.1 V 52 mW Colorless 1 mm x 0.5 mm Rectangular Diffused HSMY Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Color LEDs Surface Mount LED, 68mW, 20mA 6,248In Stock
Min.: 1
Mult.: 1
: 3,000

Green LEDs SMD/SMT 0605 (1611 metric) 527 nm 140 mcd 5 mA 3 V 70 mW Colorless 1.2 mm x 0.47 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs CYAN EMITTING LED 439In Stock
Min.: 1
Mult.: 1
: 250

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm 200 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Color LEDs AMBER 595nm 90mcd DIFF 3,028In Stock
Min.: 1
Mult.: 1
: 4,000

Amber LEDs SMD/SMT 0805 (2012 metric) 595 nm 90 mcd 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Orange

Orange LEDs Through Hole 605 nm 7.5 mcd 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP-S Bulk
Broadcom / Avago Single Color LEDs Chip,Top Mt,AlInGaP Red

Red LEDs SMD/SMT SMD-2 630 nm 112.5 mcd 20 mA 2.4 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs Cyan 490 nm - 510 nm172lm XLamp XEG 1,361In Stock
Min.: 1
Mult.: 1
: 3,000

Cyan LEDs SMD/SMT 0806 (2016 metric) 510 nm 172 lm 1 A 2.8 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Green Diffused 565nm 8mcd

Green LEDs Through Hole 569 nm 8 mcd 20 mA 2.1 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Color LEDs GaP Orange

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm 8 mcd 20 mA 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs AlInGaP Green

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm 18 mcd 20 mA 2.6 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs AlInGaP Orange GaP Org

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
VCC Single Color LEDs 0805 2V 100mcd Red 22,937In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0805 (2012 metric) 625 nm 100 mcd 20 mA 2 V 70 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear LSM0805 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Color LEDs Yellow Diffused 583nm 4mcd

Yellow LEDs Through Hole 590 nm 4 mcd 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Color LEDs AlInGaP2 Red 2 Red

Red LEDs SMD/SMT 0805 (2012 metric) 631 nm 165 mcd 20 mA 2.2 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMZ Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs PC Blue N4B/ N5B CCT107lm XLamp XEG 1,999In Stock
Min.: 1
Mult.: 1
: 3,000

Blue LEDs SMD/SMT 0806 (2016 metric) 107 lm 1 A 2.9 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Cree LED Single Color LEDs PC- Red Orange XLamp156lm XEG Series 1,930In Stock
Min.: 1
Mult.: 1
: 3,000

Red LEDs SMD/SMT 0806 (2016 metric) 156 lm 1 A 3 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel