Rectangular White LEDs

Results: 3,718
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Dialight White LEDs 0603 Low Profile WHITE 1,771In Stock
Min.: 1
Mult.: 1
: 6,000

White LEDs SMD/SMT 0603 (1608 metric) White 430 mcd 140 deg 20 mA 3.4 V 102 mW 1.6 mm 0.8 mm 0.1 mm - 40 C + 85 C 1.1 mm x 0.8 mm Rectangular Yellow Diffused Reel, Cut Tape, MouseReel
Dialight White LEDs 3216 w/LENS WHITE 777In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 1206 (3216 metric) Cool White 417 mcd 140 deg 20 mA 3.6 V 102 mW 3.2 mm 1.6 mm 1.1 mm - 40 C + 85 C Yellow 1.3 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLC26 3014 ClWhCRI80 8,770In Stock
36,000On Order
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 9 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 SnrsCRI8 1,663In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 45 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 DyltCRI80 2,568In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 50 lm 80 120 deg 100 mA 3 V 510 mW 5.2 mm 3 mm 0.9 mm - 40 C + 85 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 744In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ROHM Semiconductor White LEDs LED WHITE 0603 6,346In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) White 2 cd 20 mA 2.9 V 144 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs LED WHITE 0603 4,875In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) White 2.2 cd 20 mA 2.9 V 144 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs LED WHITE 0603 5,848In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) White 2.2 cd 20 mA 2.9 V 144 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs LED WHITE 0603 4,120In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) White 2.2 cd 20 mA 2.9 V 144 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape
ROHM Semiconductor White LEDs SML-811x(C) Series LED, Reverse Mount Available, AEC-Q101. 1,534In Stock
3,000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 1305 (3412 metric) White 22 mcd 2 mA 2.8 V 35 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs Mini-mold side view chip LED 777In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 5 mA 2.9 V 33 mW 1.6 mm 0.55 mm 1.15 mm - 40 C + 85 C Milky White 1.2 mm x 0.55 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs SMD PLCC2, 1608, TOP VIEW, White 1500 3050MCD @20mA 7,345In Stock
55,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT White 1.5 cd 120 deg 20 mA 3.25 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 100 C Yellow 1.34 mm x 0.6 mm Rectangular Reel, Cut Tape, MouseReel
LITEON White LEDs SMD LED 60mA 354In Stock
6,000Expected 9/14/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 22.7 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 3000K 80 CRI SMD PLCC 5630 367In Stock
9,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 4000K 80 CRI SMD PLCC 5630 15,238In Stock
15,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-4 Neutral White 4000 K 55 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 5000K 80 CRI SMD PLCC 5630 3,769In Stock
18,000On Order
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-4 Cool White 5000 K 54 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 5700K 80 CRI 9,005In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-4 Cool White 5700 K 55 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs White 6500K 80 CRI SMD PLCC 5630 10,104In Stock
12,000Expected 11/26/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White, 2000MCD SMD PLCC 10,301In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 1.4 cd 4.5 lm 120 deg 20 mA 3.3 V 120 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Yellow 2.7 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K MIN-CRI XLamp XEG Series 844In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 320 lm 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XEG Series 7In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4500 K 320 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XEG Series 310In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4000 K 280 lm 80 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K MIN-CRI XLamp XEG Series 169In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 320 lm 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XEG Series 16In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 320 lm 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel