3435 K Thermistors - NTC

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC Thermistors THERMISTOR, US SENSO R 93In Stock
Min.: 1
Mult.: 1

GT 3435 K 10 kOhms 10 % PCB Mount Radial - 55 C + 260 C 0.039 in 1.089 in 0.039 in 0.089 in
Vishay / BC Components NTC Thermistors 10K 1% 3435K 38MM AWG24 865In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 38.1mm 185In Stock
4,800On Order
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 10Kohm 1% AEC-Q200 Beta 3435K 1% UL 440In Stock
1,200Expected 11/2/2026
Min.: 1
Mult.: 1

NTCALUG01T 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 150mm 354In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 10K 1% UL Recognized Low Therm Gradient 639In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 45mm 471In Stock
4,000Expected 9/7/2026
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm 934In Stock
7,000On Order
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 145In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 38.1 mm 9.5 mm 19.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors NTCCu0.6codedcustomisede3 117In Stock
3,000Expected 10/26/2026
Min.: 1
Mult.: 1

NTCLE101E3C90173 3435 K 10 kOhms 250 mW 1 % PCB Mount Radial - 55 C + 125 C 25 mm 3.5 mm 8 mm Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3435K 1% 1,442In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10Kohms 3% Beta value 3435K 1% 296In Stock
2,000Expected 9/14/2026
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 3 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% 3435K 1% AEC-Q200 160mm 491In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors NTC 10Kohms 3% 10,075In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10Kohms 5% SMD 11,590In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3435 K 10 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 10Kohms 5% 3435K/1% 52mm 448In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 5 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 52 mm Bulk
Vishay / BC Components NTC Thermistors 10Kohms 1% 3435K/1% 52mm 783In Stock
Min.: 1
Mult.: 1

NTCLE428 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 40 C + 105 C Bead 3 mm 40 mm Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 80mm 33In Stock
200Expected 8/31/2026
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 862In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 176.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 10K/1% 3435K/1% AEC-Q200 80mm 220In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
TDK NTC Thermistors 10K OHM 1% 2,654In Stock
15,000Expected 9/23/2026
Min.: 1
Mult.: 1
: 15,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 2,710In Stock
380,000On Order
Min.: 1
Mult.: 1
: 10,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0402 10K OHM 1% NTC AEC-Q200 125C 6,987In Stock
10,000Expected 10/14/2026
Min.: 1
Mult.: 1
: 10,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 6,696In Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0402 10K OHM 3% NTC AEC-Q200 125C 46In Stock
10,000Expected 12/23/2026
Min.: 1
Mult.: 1
: 10,000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel