5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 390uH 10% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 390 uH 10 % 550 mA 870 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 30% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 47 uH 15 % 1.6 A 130 mOhms Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 470 uH 10 % 500 mA 970 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 30% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 56 uH 15 % 1.45 A 155 mOhms Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 30% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 68 uH 15 % 1.3 A 170 mOhms Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 7.5uH 20% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 7.5 uH 20 % 25 mOhms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 82uH 30% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 82 uH 15 % 1.2 A 185 mOhms Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 820uH 10% SMD Non-Stocked
Min.: 1
Mult.: 1
: 600
No
Power Choke 5050 Shielded 820 uH 10 % 350 mA 1.7 Ohms - 40 C + 125 C Standard 12.7 mm 12.7 mm 6.5 mm Ferrite SRR1206 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.2uH 30% SMD 1260 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 1.2 uH 30 % 9.8 A 8 mOhms 9.8 A - 40 C + 125 C 18 91.1 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.5uH 30% SMD 1260 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 600

5050 Shielded 3.5 uH 30 % 7.6 A 13 mOhms - 40 C + 125 C 22 37.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .25uH 20% Non-Stocked
Min.: 1
Mult.: 1
No
High Power Choke 5050 Shielded 250 nH 20 % 1.95 Ohms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite IHLP-01
Vishay / Dale Power Inductors - SMD .56uH 20% Non-Stocked
Min.: 1
Mult.: 1
No
High Power Choke 5050 Shielded 560 nH 20 % 36 A 1.5 mOhms 55 A - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-01
Vishay / Dale Power Inductors - SMD 10uH 20% Non-Stocked
Min.: 1
Mult.: 1
No
High Power Choke 5050 Shielded 10 uH 20 % 9 A 25.5 mOhms 16 A - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-01
Vishay / Dale Power Inductors - SMD 2.2uH 20% Non-Stocked
Min.: 1
Mult.: 1
No
High Power Choke 5050 Shielded 2.2 uH 20 % 20 A 5.5 mOhms 32 A - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-01
Vishay / Dale Power Inductors - SMD 3.3uH 20% Non-Stocked
Min.: 1
Mult.: 1
No
High Power Choke 5050 Shielded 3.3 uH 20 % 15 A 9.2 mOhms 32 A - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-01
Vishay / Dale Power Inductors - SMD 4.7uH 20% Non-Stocked
Min.: 1
Mult.: 1
No
High Power Choke 5050 Shielded 4.7 uH 20 % 12 A 15 mOhms 27 A - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 5 mm Composite IHLP-01
Vishay / Dale Power Inductors - SMD 10uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250
No
High Power Choke 5050 Shielded 10 uH 20 % 4.5 Ohms - 55 C + 125 C Standard 13.462 mm 12.9 mm 5 mm Composite IHLP-L1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250
No
High Power Choke 5050 Shielded 10 uH 20 % 10 A 17.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 6.5 mm Composite IHLP-L1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD IHLP-5050FD-L1 3.3 20% R95 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250
No
High Power Choke 5050 Shielded 3.3 uH 20 % 18 A 15 mOhms 35 A - 55 C + 125 C Standard 13.767 mm 12.9 mm 6.4 mm Composite IHLP-5050FD-L1 Reel, Cut Tape, MouseReel