1210 Tantalum Capacitors - Polymer

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF ESR=70Ohms cross to TCQB336M010R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035S0150E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035S0200E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF ESR=70Ohms cross to TCQB476M006R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 28.2 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010S0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 68uF ESR=70Ohms cross to TCQB686M006R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 100uF 70mohm POSCAP AEC-Q200 Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 68uF 70m POSCAP AEC-Q200 Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2,000

68 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 42.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry 6TPG100MZGD
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC,100uF,55mohm,352811,T&R Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,500

100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 1.1 mm - 55 C + 105 C 3528 B1G Case TPG Reel, Cut Tape, MouseReel