3528 Tantalum Capacitors - Polymer

Results: 1,213
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm
2,236Expected 9/11/2026
Min.: 1
Mult.: 1
: 2,500

33 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 52.8 uA 1 mm - 55 C + 105 C 3528 L Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm
2,500Expected 9/11/2026
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
5,000On Order
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm
11,457On Order
Min.: 1
Mult.: 1
Max.: 5,000
: 2,500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm
3,107Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1210 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA
2,500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

220 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 88 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD
3,506On Order
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% T Case 70 Max. ESR
7,662On Order
Min.: 1
Mult.: 1
: 3,000

22 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 22 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF ESR=35mOhms 138.6uA 1210 20%
6,000On Order
Min.: 1
Mult.: 1
: 2,000

220 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCO Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms
3,995On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1311 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms
3,999On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=45mOhms
21,266On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=70mOhm
7,441Expected 12/15/2026
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 10uF 20% ESR=150mOhms
6,000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3,000

10 uF 12.5 VDC SMD/SMT 20 % 1311 150 mOhms 12.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=7mOhms
3,000Expected 10/15/2026
Min.: 1
Mult.: 1
: 3,000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms
4,000Expected 12/1/2026
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1311 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=100mOhms
10,845On Order
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms
4,000On Order
Min.: 1
Mult.: 1
: 2,000

6.8 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 23.8 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 12.5 47uF 20% ESR=90mOhms
6,000Expected 6/17/2027
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

47 uF 12.5 VDC SMD/SMT 20 % 1411 90 mOhms 58.8 uA 1.1 mm - 55 C + 105 C 3528 T Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms
4,000Expected 5/4/2027
Min.: 1
Mult.: 1
: 2,000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 22uF 20% 25VDC SMD Polymer 100 mOhms
24,000On Order
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

22 uF 25 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms
1,000On Order
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=9mOhms Harsh Env
4,000Expected 4/29/2027
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=12mOhms Harsh Env
4,000Expected 4/29/2027
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1311 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 3528 20% ESR=9mOhms Harsh Env
4,000Expected 4/22/2027
Min.: 1
Mult.: 1
: 2,000

330 uF 2.5 VDC SMD/SMT 20 % 1311 9 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 3528 T591 Reel, Cut Tape, MouseReel