7343 Tantalum Capacitors - Polymer

Results: 4,519
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 924In Stock
1,000Expected 10/1/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 125 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin 994In Stock
Min.: 1
Mult.: 1
: 1,000

10 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 35 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm 5In Stock
1,000Expected 12/3/2026
Min.: 1
Mult.: 1
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 70In Stock
2,000Expected 12/31/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm 95In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm Black Resi 1,869In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm 979In Stock
1,000Expected 2/18/2027
Min.: 1
Mult.: 1
: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm 45In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi 535In Stock
1,000Expected 3/11/2027
Min.: 1
Mult.: 1
: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm 986In Stock
1,000Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin 274In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm 27In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm 893In Stock
1,000Expected 12/25/2026
Min.: 1
Mult.: 1
: 1,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 138.6 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm 1,621In Stock
2,000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm 497In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=60mOhm 786In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 16 VDC SMD/SMT 20 % 2917 60 mOhms 52.8 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=60mOhms 82.5uA 2917 20% 940In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm 609In Stock
1,000Expected 12/17/2026
Min.: 1
Mult.: 1
: 1,000

33 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 31In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm 634In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF ESR=50mOhms 207.9uA 2917 20% 1,376In Stock
2,000Expected 2/4/2027
Min.: 1
Mult.: 1
: 1,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm 1,116In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 842In Stock
1,000Expected 11/4/2026
Min.: 1
Mult.: 1
: 1,000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 906In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Black Resin 1,067In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel