3.2 mm Ferrite Beads

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 124,861In Stock
90,000Expected 12/21/2026
Min.: 1
Mult.: 1
: 3,000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .4A 4 line Monolithic 2,285In Stock
Min.: 1
Mult.: 1
: 3,000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 53,871In Stock
60,000Expected 3/1/2027
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 300,631In Stock
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD 52,806In Stock
60,000On Order
Min.: 1
Mult.: 1
: 3,000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 14,912In Stock
Min.: 1
Mult.: 1
: 3,000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD 19,099In Stock
Min.: 1
Mult.: 1
: 3,000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 46,403In Stock
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD 139,468In Stock
165,000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD 32,115In Stock
73,800On Order
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD 10,077In Stock
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG 82,392In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG 58,147In Stock
52,000Expected 12/1/2026
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG 63,275In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T601NG 76,685In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 88,597In Stock
58,000Expected 9/15/2026
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG 185,533In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 32Ohm 500mA AEC-Q200 3,191In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 32 Ohms 8.1 A 25 % 200 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200 8,516In Stock
12,000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 470Ohms 200mA 0.30Ohms AECQ2 2,379In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Beads SMD/SMT 470 Ohms, 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 2600mA 100MHz @ 600Ohms 1,803In Stock
114,000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 2.6 A 25 % 300 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 1000Oh m 200mA AECQ2 6,503In Stock
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 70MHz 1200Ohm 200mA AECQ2 16,698In Stock
18,000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2 5,039In Stock
288,000On Order
Min.: 1
Mult.: 1
: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 90Ohm 400mA AECQ200 4,800In Stock
Min.: 1
Mult.: 1
: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 32 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel