0.5 mm Ferrite Beads

Results: 1,002
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 300mA 0.6Ohms AEC-Q200 15,528In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 850 mA 0.25 Ohms 570In Stock
10,000Expected 11/27/2026
Min.: 1
Mult.: 1
: 10,000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 1000MA Alternate Sizing Guide Below 31,742In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 301In Stock
260,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 23,756In Stock
150,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 6,601In Stock
20,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 27,820In Stock
20,000Expected 1/7/2027
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 27,875In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,083In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHMS 1.74A 25% 7,854In Stock
20,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.74 A 25 % 15 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 515In Stock
140,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ 6,725In Stock
20,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 9,001In Stock
20,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 18,632In Stock
100,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 28,627In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 11,745In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20,085In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 10,000In Stock
20,000Expected 3/23/2027
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 28,633In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 23,119In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below 1,335In Stock
90,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,719In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 37,910In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7,930In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 5,762In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel