0.5 mm Ferrite Beads

Results: 1,002
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Ferrite Beads FB 770? 0.5A 500m? Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 770 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 0.8ohms 200mA Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 800 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15PX331SN1D Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads Non-Stocked
Min.: 50,000
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BB050SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BB100SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BB121SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BB220SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BB221SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BB470SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BB750SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BD102SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BD121SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BD221SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BD471SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BD601SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BD750SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX102SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX121SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 600 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX182SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 250 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX221SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 450 mA 25 % 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX471SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 350 mA 25 % 410 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX601SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 350 mA 25 % 460 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM15BX750SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Murata Electronics Ferrite Beads SEE STANDARD PACKAGI NG BLM15BX750SN1D Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel