Shielded Ferrite Beads

Results: 1,482
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 15R 9-21R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 19R 12-25R Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 19 Ohms 6 A 12 Ohms to 25 Ohms 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 26R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 26 Ohms 6 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 28R 25% Tol. UH Current Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 8,000
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 28 Ohms 6 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0402 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 10,000
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 85 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1500 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 180 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 30 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 300 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 300 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 40 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 500 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 80 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 200 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITR BEAD 300 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 80 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel