LVCMOS, LVTTL Oscillators

Results: 4,031
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, OE, 250 pcs T&R 8 mm 16In Stock
2,500Expected 9/1/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 396In Stock
1,500Expected 12/23/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2520, 50ppm, Default Dr Str, 2.25V-3.63V, 50MHz, OE, 250 pcs T&R 8 mm 149In Stock
3,000On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 52In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 50 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks -55C +125C 161In Stock
250Expected 12/3/2026
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8MHz -55C +125C 3.3V 50ppm AEC-Q200 55In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz, 3.3V, 50ppm, -40 to 125C, 250/reel 8mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 33.333333MHz 1.8V 50ppm -40C +85C 326In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 1.8V, 25MHz, ST, 250 pcs T&R 12/16 mm 146In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 5MHz, OE, 250 pcs T&R 8 mm 130In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 5 MHz 50 PPM 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 105C, 3225, 20ppm, Default Dr Str, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 439In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel


SiTime VCXO Oscillators -20 to 70C, 5032, 25ppm, 3.3V, 12.288MHz, OE, 50 PPM PR, 1k pcs T&R 12/16 mm 369In Stock
Min.: 1
Mult.: 1
: 1,000
VCXO 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel, Cut Tape
SiTime Standard Clock Oscillators 66.666666MHz, 50ppm, -40 to 85C, 6.0 x 3.2mm, Automotive AEC-Q100 Oscillator 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 66.666666 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
3,443On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators
748On Order
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.7 V 1.9 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime Standard Clock Oscillators SMD AEC-Q100 Oscillator
1,144On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm
500Expected 11/26/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
1,250On Order
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 33.333MHz, OE, 1k pcs T&R 12/16 mm
1,846On Order
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-80MHz
240Expected 3/8/2027
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 7 mm x 5 mm 10 PPM LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 125MHz, OE, 250 pcs T&R 12/16 mm
339Expected 2/3/2027
Min.: 1
Mult.: 1
: 250

Standard Oscillators 125 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 12MHz, OE, 250 pcs T&R 8 mm
500On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators One-Output Clock Generator 25MHz, 25PPM, 15pF, SOT-23-5 SMD/SMT
357On Order
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) Reel, Cut Tape
SiTime MEMS Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
250Expected 9/7/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SIT8944BA-22-18NA64.000000
SiTime Standard Clock Oscillators Single Ended MEMS Oscillator, -40 C to 125 C, 3.2 x 2.5 mm, 25 ppm, 1.8V, 64.000000 MHz, n/a, No Connect, Bulk
12Expected 9/9/2026
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 64 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Bulk