CMOS Oscillators

Results: 40,820
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 24.576MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 5,618In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 24.576 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators 19.20 MHZ CMOS 4,291In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 19.2 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 85 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 29.4912MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 689In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 29.4912 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 75MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 808In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 75 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C 3.5 mm (0.138 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 100MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 2,483In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 10MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 2,523In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 1310 (3225 metric) 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 3,126In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 24 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 32MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 3,587In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 32 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 72MHz 10ppm -40C - 85C CMOS 1.8V - 3.3V 837In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators QFN-4 72 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 50MHz 25ppm -40C - 85C CMOS 2.25V - 3.6V 849In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 50 MHz 25 PPM 2.25 V 3.6 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32MHz CMOS 2,722In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16 MHz 20 PPM 15 pF 4,078In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48.00MHZ 1.8/2.5/3.3 volts 2,361In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 761In Stock
Min.: 1
Mult.: 1
Max.: 761
: 500

Silicon Oscillators SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 2,490In Stock
Min.: 1
Mult.: 1
Max.: 2,490
: 2,500

Silicon Oscillators DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM2520 T&R 3K 1,667In Stock
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 50ppm -40+105C AEC-Q200 2,560In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 1.6 mm x 2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 100ppm -10C to +70C 1,990In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 40.0MHz 25ppm 3.2 x 2.5mm 3,220In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 32.7680kHz 25ppm 3.2 x 2.5mm 1,612In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.4 mm x 2.7 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 24.0MHz 50ppm 5.0 x 3.2mm 1,555In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5.2 mm x 3.4 mm 24 MHz 50 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 20.0MHz 50ppm 3.2 x 2.5mm 4,662In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 8.0MHz 50ppm 2.5 x 2.0mm 5,709In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 2,258In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 12.29 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel

Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 5,653In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape