QFN-24 VCO Oscillators

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz 9In Stock
Min.: 1
Mult.: 1
Max.: 9

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C HMC431 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 40 mA - 114 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC386 Cut Tape
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 93 dBc/Hz - 65 MHz/V - 40 C + 85 C HMC739 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel