0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Industry Thick Film Resistors - SMD 01005 220Ohm 5% Anti-Sulf 19,616In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 220 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 4.7KOhm 5% Anti-Sulf 25,840In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 4.7 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 100ohms 1% Halogen-free 3,811In Stock
20,000Expected 1/6/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 100 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1Kohms 1% Halogen-free 19,845In Stock
20,000Expected 2/11/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 1 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10Kohms 1% Halogen-free 777In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 10 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1Mohms 1% Halogen-free 16,365In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 1 MOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 10.0ohms 1% Halogen-free 1,983In Stock
20,000Expected 11/5/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 10 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 120Kohms 1% Halogen-free 6,186In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 120 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 180Kohms 1% Halogen-free 9,708In Stock
20,000Expected 1/11/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 180 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 220ohms 1% Halogen-free 13,014In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 220 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 2.2Kohms 1% Halogen-free 267In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 2.2 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 2.7Kohms 1% Halogen-free 328In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 2.7 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 270Kohms 1% Halogen-free 17,596In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 270 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 390ohms 1% Halogen-free 15,985In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 390 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 39Kohms 1% Halogen-free 11,760In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 39 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 4.7Kohms 1% Halogen-free 7,585In Stock
20,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 4.7 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 820ohms 1% Halogen-free 19,498In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 820 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 8.2Kohms 1% Halogen-free 7,165In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 8.2 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 150ohms 5% Halogen-free 9,517In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 2.2Kohms 5% Halogen-free 11,694In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 2.2 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 27ohms 5% Halogen-free 20,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 27 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 2.2ohm 5% Halogen free 16,029In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJXG 2.2 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 47ohms 5% Halogen-free 493In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 47 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 47Kohms 5% Halogen-free 240In Stock
20,000Expected 10/5/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 47 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 0.031watts ZeroOhm 75,636In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 0 Ohms 30 mW (1/32 W) - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Zero Ohm Jumpers