0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 91kOhms 1/32W 0100 1%
39,750Expected 10/14/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape RC L 91 kOhms 30 mW (1/32 W) 1 % 100 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 10 Ohms 30 mW 0100 5%
179,592On Order
Min.: 1
Mult.: 1
Max.: 40,000
: 20,000

Reel, Cut Tape, MouseReel RC L 10 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 160Ohms 1/32W 0100 5%
20,000Expected 9/22/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 160 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 1.5kOhms 1/32W 0100 5%
20,000Expected 10/6/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 1.5 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 20Ohms 1/32W 0100 5%
27,584On Order
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 20 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2.2kOhms 1/32W 0100 5%
20,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 2.2 kOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 330Ohmns 1/32W 0100 5%
19,960Expected 9/16/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 330 Ohms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Panasonic Industry Thick Film Resistors - SMD 01005 100Ohm 1% Anti-Sulf
20,000Expected 3/31/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-U 100 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 2.49KOhm 1% Anti-Sulf
20,000On Order
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 2.49 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 30KOhm 1% Anti-Sulf
20,000Expected 3/16/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-U 30 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 33Ohm 1% Anti-Sulf
20,000Expected 12/29/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-U 33 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 470KOhm 1% Anti-Sulf
20,000Expected 11/12/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 470 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.5Kohms 1% Halogen-free
20,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 1.5 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1.8Kohms 1% Halogen-free
20,000On Order
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 1.8 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 33.0ohms 1% Halogen-free
20,000Expected 12/3/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 33 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Vishay Thick Film Resistors - SMD CRCW01005 250 18K 1% ET3 e3
19,000Expected 9/8/2026
Min.: 1
Mult.: 1
CRCW-C e627 18 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 24.9Kohms 1% 250ppm 0.031watts
40,000Expected 2/5/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 24.9 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 2.2Kohms 1% 250ppm 0.031watts
20,000Expected 12/21/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 2.2 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 40.2Kohms 1% 250ppm 0.031watts
40,000Expected 1/27/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 40.2 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 47Kohms 1% 250ppm 0.031watts
39,993Expected 1/6/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 47 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Kamaya Thick Film Resistors - SMD 01005 1K80 1% Lead Free
19,750On Order
Min.: 1
Mult.: 1

RMC 1.8 kOhms 30 mW (1/32 W) 1 % - 55 C + 125 C 15 V 01005 0402 0.4 mm 0.2 mm 0.13 mm
KOA Speer Thick Film Resistors - SMD Thick Film Resistor Resistance 8.2
20,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 8.2 Ohms 30 mW (1/32 W) 2 % 300 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 6.04K OHM 1%
19,964Expected 10/26/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 6.04 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 100K OHM 1% 19,944In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 100 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 0.03W 47K Ohms 1%
20,000Expected 9/28/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 47 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200