0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Industry Thick Film Resistors - SMD 01005 470Ohm 5% Anti-Sulf 19,330In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 470 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 15.0ohms 1% Halogen-free 18,769In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 15 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Vishay Thick Film Resistors - SMD 01005 11Kohms 1% 250ppm 0.031watts 60,659In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 11 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 33Kohms 1% 250ppm 0.031watts 44,614In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 33 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Panasonic Industry Thick Film Resistors - SMD 01005 150KOhm 1% Anti-Sulf 18,273In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 150 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 33Kohms 1% Halogen-free 13,405In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 33 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 150Kohms 5% Halogen-free 27,677In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 54.9ohms 1% Halogen-free 19,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 54.9 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 56.0ohms 1% Halogen-free 16,075In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 56 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 100 OHM 1% 2,020In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 100 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 49.9 OHM 1% 18,297In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 49.9 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 10K OHM 1% 40,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 10 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 11,662In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B-RT 10 kOhms 30 mW (1/32 W) 2 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD Thick Film Resistor Resistance 4.7 20,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 4.7 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 10 OHM 5% 16,400In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 10 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 1M OHM 5% 3,308In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 1 MOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 1.18K OHM 1% 16,954In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 1.18 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 340 OHM 1% 19,268In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 340 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 59 OHM 1% 18,960In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 59 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 69.8 OHM 1% 7,245In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 69.8 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 10,000In Stock
Min.: 1
Mult.: 1
RK73B 120 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 24.9 OHM 1% 18,225In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 24.9 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 9.53K OHM 1% 19,048In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 9.53 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 121 OHM 1% 19,850In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 121 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 19,710In Stock
Min.: 1
Mult.: 1

RK73H 36 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200