Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 897In Stock
$1.37
$0.896
$0.793
$0.735
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 10 kA 325 J 700 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 545In Stock
$0.83
$0.494
$0.342
$0.318
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial 4,100In Stock
$0.83
$0.494
$0.342
$0.318
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 5 mm 2 kA 0.3 J 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3,408In Stock
$0.83
$0.494
$0.342
$0.318
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard 518In Stock
Cut Tape
$0.58
$0.385
$0.321
$0.296
Reel
$0.122
Min.: 1
Mult.: 1
: 4,000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 890In Stock
Cut Tape
$1.39
$0.84
$0.536
$0.408
Reel
$0.366
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 250V 20MM 312In Stock
$2.98
$1.89
$1.41
$1.33
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 569In Stock
$0.59
$0.49
$0.26
$0.171
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 20In Stock
$1.77
$1.09
$0.749
$0.618
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1,885In Stock
Cut Tape
$0.48
$0.396
$0.21
$0.138
Reel
$0.087
Min.: 1
Mult.: 1
: 2,000
05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2,556In Stock
$0.48
$0.391
$0.208
$0.137
Min.: 1
Mult.: 1
05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 3KA MOV Disc 20mm 145In Stock
$1.64
$0.999
$0.654
$0.516
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 11.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1,922In Stock
$0.38
$0.314
$0.167
$0.11
Min.: 1
Mult.: 1
07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1.5 nF - 40 C + 125 C Bulk
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 686In Stock
Cut Tape
$0.94
$0.562
$0.353
$0.265
Reel
$0.236
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 15KA MOV Disc 25mm 36In Stock
$3.12
$1.97
$1.48
$1.34
Min.: 1
Mult.: 1
25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1.5 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1,935In Stock
$0.40
$0.332
$0.176
$0.116
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2,000In Stock
$0.40
$0.327
$0.174
$0.114
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 30 J 126 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 1,600In Stock
$0.58
$0.476
$0.253
$0.166
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 656In Stock
Cut Tape
$0.99
$0.597
$0.375
Reel
$0.28
$0.232
Min.: 1
Mult.: 1
: 500
MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc-Straight Leads,Bulk 195In Stock
$2.07
$1.29
$0.951
$0.887
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 342 J 432 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 5mm Disc 45pF 400A 505VDC 994In Stock
Cut Tape
$0.69
$0.643
$0.619
$0.594
Reel
$0.344
Min.: 1
Mult.: 1
: 1,000
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
ABRACON Varistors VARISTOR 13.5V 20A 0603 1,610In Stock
Cut Tape
$0.61
$0.50
$0.265
$0.175
Reel
$0.072
Min.: 1
Mult.: 1
: 4,000
AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VAC 5J 165V-CL 1200A-P 6,382In Stock
$0.34
$0.192
$0.17
$0.158
$0.137
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 60 VAC 81 VDC 90 V to 117 V 165 V 7 mm 1.2 kA 2.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4,146In Stock
$0.52
$0.33
$0.287
$0.267
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 957In Stock
$1.33
$0.881
$0.782
$0.735
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk