Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV. 0603,37V 3,200In Stock
Cut Tape
$0.30
$0.182
$0.144
$0.137
Reel
$0.117
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 37 VAC 48 VDC 54 VDC to 67 VDC 100 V 5 A 14 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 12,000In Stock
Cut Tape
$0.24
$0.147
$0.115
$0.109
Reel
$0.093
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 3,200In Stock
Cut Tape
$0.30
$0.186
$0.147
$0.139
Reel
$0.12
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 20V 6,000In Stock
Cut Tape
$0.47
$0.292
$0.234
$0.223
Reel
$0.202
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Cut Tape
$0.45
$0.281
$0.225
$0.214
Reel
$0.194
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 6,000In Stock
Cut Tape
$0.45
$0.281
$0.225
$0.214
Reel
$0.194
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 17V 6,000In Stock
Cut Tape
$0.51
$0.317
$0.256
$0.244
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 46 V 120 A 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 20V 5,750In Stock
Cut Tape
$0.51
$0.317
$0.256
$0.244
Reel
$0.221
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Cut Tape
$0.45
$0.282
$0.226
$0.216
Reel
$0.195
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Cut Tape
$0.45
$0.282
$0.226
$0.216
Reel
$0.195
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 5,980In Stock
Cut Tape
$0.45
$0.282
$0.226
$0.216
Reel
$0.195
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6,000In Stock
Cut Tape
$0.55
$0.346
$0.28
$0.267
Reel
$0.242
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 30V 4,000In Stock
Cut Tape
$0.55
$0.346
$0.28
$0.267
Reel
$0.246
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 3,990In Stock
Cut Tape
$0.55
$0.346
$0.28
$0.267
Reel
$0.246
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 3,950In Stock
Cut Tape
$0.58
$0.367
$0.296
$0.283
Reel
$0.261
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 35 VAC - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3,996In Stock
Cut Tape
$0.55
$0.346
$0.28
$0.267
Reel
$0.246
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 50V 3,458In Stock
Cut Tape
$0.55
$0.346
$0.28
$0.267
Reel
$0.246
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.253
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 35 VAC 45 VDC 50.4 VDC to 61.6 VDC 90 V 100 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 4,000In Stock
Cut Tape
$0.64
$0.406
$0.33
$0.315
Reel
$0.292
Min.: 1
Mult.: 1
: 2,000
X-Series, STANDARD 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 25V 4,000In Stock
Cut Tape
$0.74
$0.472
$0.384
$0.367
Reel
$0.341
Min.: 1
Mult.: 1
: 2,000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 3,998In Stock
Cut Tape
$0.66
$0.421
$0.342
$0.327
Reel
$0.303
Min.: 1
Mult.: 1
: 2,000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,315In Stock
Cut Tape
$0.97
$0.626
$0.515
$0.493
Reel
$0.474
Min.: 1
Mult.: 1
: 1,000
X-series, STANDARD 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel