Littelfuse Varistors

Results: 5,464
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 330 VAC 546J 875V-CL 15KA-PK 2,230In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250V 90pF 7,087In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 1,884In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 210pF 989In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1,591In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 2,234In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6,146In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 57In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1,735In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 313In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2,427In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors 420V 55pF 4,404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 4,371In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1.245 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 27In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3900pF 3,964In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 20KA SQ 25MM PB FREE 25S 377In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 355 V 25 mm 20 kA 210 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4,444In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 10mm Epoxy UltraMOV 5,457In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 2,573In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 3,592In Stock
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 115 VAC 10J 300V-CL 1200A-P 5,265In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 295 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 110V 1200A 200pF 7,196In Stock
Min.: 1
Mult.: 1
: 1,000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25V 40A 250pF 2,052In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 4.5 kA 160 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 40A 210pF 2,979In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 90 V 3 mm 4.5 kA 210 mJ 210 pF - 55 C + 85 C Bulk