Bulk Varistors

Results: 11,379
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4,180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 1400pF 2,194In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 4,352In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 3,174In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 335J 745V CLP 100A-PK 1,132In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 490 V 745 V 20 mm 9 kA 335 J - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 1.2J 65V-CL 250A-P 6,827In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 2,116In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 253 VAC 349 VDC 430 V 740 V 3 mm 100 A 1.5 J 11 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 17mm 1,499In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510V 4500A 10D Radial 1,363In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 4.5 kA 146 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 385V 8000A 14D Radial 1,360In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
YAGEO Varistors 470V 70KA MOV Disc 53mm 293In Stock
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 53 mm 70 kA 1080 J 6.5 nF - 40 C + 85 C Bulk
Bourns Varistors CV 150Vrms 10mm Bulk L1 16,044In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 41 J 510 pF - 40 C + 85 C Bulk
Bourns Varistors CV 150 K 14 B L1 10,471In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 81 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 14 B L1 8,300In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 170 J 530 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 550Vrms 14mm Bulk L1 9,158In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 300 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550 K 23 B L1 2,543In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 768In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4,735In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3,830In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 20mm Epoxy UltraMOV 3,657In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 7 B L1 15,163In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9,729In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9,401In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6,647In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3 1,249In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1.5 nF - 40 C + 125 C Bulk