Bulk Varistors

Results: 11,379
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 820V 70kA 5000pF 19In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.3 kV 60 mm 70 kA 1.8 kJ 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 64In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 41In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 214In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 570 VAC 730 VDC 910 V 1.48 kV 34 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 425pF 1,118In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1,200In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF 1,110In Stock
1,200Expected 11/23/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF 1,875In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 78In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1,803In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 70kA 3500pF 33In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 1.88 kV 60 mm 70 kA 2.6 kJ 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 111In Stock
90Expected 11/12/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 25J 145V-CL 6500A 3,333In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 50 VAC 4J 135V-CL 1200A-P 6,483In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1500V 70kA 2700pF 33In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 1.5 kV 2.34 kV 70 kA 3.2 kJ 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT 2,003In Stock
8,500On Order
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 12 mm 1 kA Bulk
Bourns Varistors CV 275 K 14 B L1 3,450In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 150 J 530 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 5 B L1 5,826In Stock
60,000Expected 10/20/2026
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 16 J 70 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 10mm Bulk L1 17,452In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 88 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors 130 VAC 70J 360V-CL 6KA-PK 2,670In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 130 VAC 170 VDC 16.5 mm 6 kA 70 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 275 VAC 305J 730V-CL 10KA-PK 3,454In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 275 VAC 350 VDC 23 mm 10 kA 305 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Bulk In-Line 3,895In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 320Vrms Bulk In-Line 2,246In Stock
Min.: 1
Mult.: 1

IsoM5 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk In-Line 2,381In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors 130pF 780volts 10% 12,796In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk