Reel Varistors

Results: 8,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V 1900pF 1,118In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1,603In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1000pF 118In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 14 mm 4.5 kA 38 J 1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V 1900pF 1,255In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 608In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 130 VAC 175 VDC 228 V 340 V 1.2 kA 11 J 180 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 1,709In Stock
Min.: 1
Mult.: 1
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7.5 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 38In Stock
3,200Expected 12/21/2026
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 3,585In Stock
Min.: 1
Mult.: 1
: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14V 180pF 0603 AEC-Q200 MLA AUTO 6,941In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5,300In Stock
Min.: 1
Mult.: 1
: 4,000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 40A 270pF 2,514In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 4.5 kA 100 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 7,251In Stock
5,000Expected 11/25/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 4.5 kA 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 560pF 0805 AEC-Q200 MLA AUTO 6,051In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 120 A 300 mJ 560 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 150A 1600pF 2,232In Stock
2,500Expected 9/16/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 1400pF 1206 AEC-Q200 MLA AUTO 16In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 550V 14mm Phenolic UltraMOV 1,671In Stock
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 1W 16V 2220 AEC-Q200 125In Stock
1,000Expected 11/10/2026
Min.: 1
Mult.: 1
: 500

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 16 VDC 26.4 V 42 V 50 J 25 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC 6J 40V-CL 394In Stock
Min.: 1
Mult.: 1
: 1,000

AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 30A 125pF 4,948In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO 3,001In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3,849In Stock
Min.: 1
Mult.: 1
: 4,000

MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .1J 44V-CL 40A PK 7,080In Stock
5,000Expected 10/13/2026
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 44 V 4.5 kA 100 mJ 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 520pF 0805 AEC-Q200 MLA AUTO 383In Stock
2,500Expected 12/28/2026
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 2,567In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

MLE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3,869In Stock
Min.: 1
Mult.: 1
: 4,000

MLE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 22 V 50 V 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel