5.6 mm Varistors

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 65pF 1,510In Stock
Min.: 1
Mult.: 1
: 1,000

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 234In Stock
Min.: 1
Mult.: 1
: 750

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 430V 6KA MOV Disc 14mm 1,383In Stock
4,500Expected 12/22/2026
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 2,279In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 8.5 mm 1.75 kA 27.5 J 130 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 8In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 20mm Epoxy UltraMOV
6,538On Order
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 20 mm 10 kA 80 J 6 nF - 55 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 270volts 10KA 190J 1000pF
3,899On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 10 kA 190 J 1 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 10mm Epoxy UltraMOV
4,975Expected 12/3/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 2 kA 25 J 1.85 nF - 40 C + 85 C Bulk
YAGEO Varistors 68V 1KA MOV Disc 10mm
3,980Expected 11/25/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 15 J 1.5 nF - 40 C + 105 C Bulk
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK 11,200Stock Available
Min.: 400
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 7 mm 500 A 4 J 550 pF - 40 C + 85 C Reel
Littelfuse Varistors 40V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500
: 1,500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 800 A 6 J 310 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 60V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 800 A 6 J 310 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500
: 1,500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 75V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 205 V 5 mm 800 A 7 J 260 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500
: 1,500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 35V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 5 mm 500 A 4 J 550 pF - 40 C + 125 C Bulk
Littelfuse Varistors 40V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4,200
Mult.: 1,400
: 1,400

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 800 A 5 J 350 pF - 40 C + 85 C AEC-Q200 Reel