6.5 mm Varistors

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH10S385TSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V385ALE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16AMMOe3 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385AME
Vishay / BC Components Varistors VDRHS14D6000A385VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385TLE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16TAPEe3 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V385TSE
Vishay / BC Components Varistors VDRHS14D6000A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Vishay / Beyschlag VDRH20X350BKE
Vishay / Beyschlag Varistors VDR HS 20D 100AA 350V KNLDS BULK e3 Non-Stocked
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 10 kA 410 J 650 pF - 40 C + 125 C
Vishay / BC Components VDRH20X350BSE
Vishay / BC Components Varistors VDRHS20D100AA350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 10 kA 410 J 650 pF - 40 C + 125 C Bulk
Vishay VDRUS10T300BKE
Vishay Varistors VDRUS10D4500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Vishay VDRUS14X385BKE
Vishay Varistors VDRUS14D8000A385VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
YAGEO 431KK10
YAGEO Varistors MOV Disc 10mm, 430V 2.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 65 J 230 pF - 40 C + 125 C Bulk
YAGEO 431KK10J
YAGEO Varistors MOV Disc 10mm, 430V 3.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 3.5 kA 80 J 230 pF - 40 C + 125 C Bulk