SIP-4 DC/DC Converters - Through Hole

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 63In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 54In Stock
80Expected 10/26/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 164In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 193In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial + 100 C - 40 C
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 150In Stock
200Expected 11/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TME
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 160In Stock
270Expected 9/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 80 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TME
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 183In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 65 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TME
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 154In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 260 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TME
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 110 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TME
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 62In Stock
210Expected 10/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 250 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 9In Stock
30Expected 9/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 250 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 9.6 mm (0.378 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 13In Stock
40Expected 1/29/2027
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 9.6 mm (0.378 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMU 3
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 5VOUT 150MA 54In Stock
105Expected 1/18/2027
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 5 V 150 mA 1 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT 63MA 65In Stock
160Expected 11/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 12 V 63 mA 1 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C CME
Murata Power Solutions DC/DC Converters - Through Hole 1W 3.3-5V SIP4 1KVDC DC/DC 130In Stock
105On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 3.3VIN 15VOUT 67MA SIP 6In Stock
70On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V SIP4 1KVDC DC/DC 52In Stock
630Expected 10/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP4 1KVDC DC/DC 1In Stock
210On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V SIP4 1KVDC DC/DC 140In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 15VIN +/- 5VOUT 32In Stock
140On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 15-12V SIP4 1KVDC DC/DC 15In Stock
70Expected 11/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 15-15V SIP4 1KVDC DC/DC 97In Stock
70Expected 9/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial + 85 C - 40 C MEE1