1 F Supercapacitors

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 697In Stock
Min.: 1
Mult.: 1

1 F Pin 5 mm (0.197 in) 20.5 mm (0.807 in) 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 7.4 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 670In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 15 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 7.5V THT 150In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 720 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S07R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 808In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 240 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1,065In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 3,309In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 721In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 1,124In Stock
1,632Expected 10/27/2026
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V 1F 8X22mm Solder Pin 2,482In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 24 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 1,443In Stock
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 22 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 897In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 13 mm 200 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT 5,419In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19.5 mm KR Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F ESR=350mOhms Case=22mm Radial 308In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm 31In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 18.5 mm 1 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 18.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm 411In Stock
Min.: 1
Mult.: 1
Max.: 480

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 7In Stock
1,260Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 9.5 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm 32In Stock
Min.: 1
Mult.: 1

1 F 11 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 31.5 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 24In Stock
6,930On Order
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 36In Stock
990On Order
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 15 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FU0H AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 13In Stock
360Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 16 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 6V THT 32In Stock
448Expected 12/8/2026
Min.: 1
Mult.: 1

1 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 720 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 3V TH 68In Stock
3,200On Order
Min.: 1
Mult.: 1

1 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1F Tol -10%/+30% 54x30x22mm 29In Stock
Min.: 1
Mult.: 1

1 F 30 VDC Wire 54 mm 22 mm 1000 Hour 1.818 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 506In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial 17,755In Stock
6,000Expected 9/4/2026
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1500 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk