Shielded Audio & Signal Transformers

Results: 1,093
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package / Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 12P Dual Ch Non-Stocked
Min.: 1
Mult.: 1
: 300

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C SMD-12 17.15 mm 11.56 mm 8.64 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Filterless 1:1 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 3.76 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Filterless 1:1 Non-Stocked
Min.: 1,200
Mult.: 1,200
: 1,200

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 3.76 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:1 N/A
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:1 Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Single Ch 1:1 Non-Stocked
Min.: 560
Mult.: 56
Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 uH 1.5 kV 0 C + 70 C Dual SMD-6 9.65 mm 8.89 mm 6.35 mm SMD-56 Tube
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Single Ch 1:1 Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 uH 1.5 kV 0 C + 70 C Dual SMD-6 9.65 mm 8.89 mm 6.35 mm SMD-56 Reel
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Dual Ch 1:1 Non-Stocked
Min.: 319
Mult.: 29
Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 mH 1.5 kV 0 C + 70 C Dual SMD-12 17.15 mm 11.56 mm 8.64 mm DUALSMD-56 Tube
HALO Electronics Audio Transformers / Signal Transformers 56/DDS/DSU/OCU SMD 12P Dual Ch 1:1 Non-Stocked
Min.: 300
Mult.: 300
: 300

Isolation Transformers Module SMD/SMT 1 kHz to 5 MHz 40 mH 1.5 kV 0 C + 70 C Dual SMD-12 17.15 mm 11.56 mm 8.64 mm DUALSMD-56 Reel
HALO Electronics Audio Transformers / Signal Transformers E4/STM-01/STS-3/OC-3 16P SMD Dual Ch Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 100 kHz to 400 MHz 36 uH 1.5 kV - 40 C + 85 C Dual SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-E4 Reel
HALO Electronics Audio Transformers / Signal Transformers E4/STM-01/STS-3/OC-3 16P SMD Single Ch Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 8 MHz to 240 MHz 36 uH 1.5 kV - 40 C + 85 C Dual SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-E4 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD Non-Stocked
Min.: 306
Mult.: 18

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Quad SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD Non-Stocked
Min.: 300
Mult.: 300
: 300

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Quad SMD-40 27.94 mm 12.19 mm 5.84 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers Co-Direct 64Kbps SMD 12P Dual Gullwing Non-Stocked
Min.: 1
Mult.: 1
: 300

Isolation Transformers Module SMD/SMT 100 kHz to 5 MHz 20 mH 1.5 kV 0 C + 70 C Single SMD-12 17.15 mm 11.56 mm 8.64 mm DUALSMD-64 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD Non-Stocked
Min.: 400
Mult.: 20
Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad SMD-32 25.4 mm 7.62 mm 7.34 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad SMD-32 25.4 mm 7.62 mm 7.34 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing Non-Stocked
Min.: 558
Mult.: 62

Isolation Transformers Module SMD/SMT 19 uH 1.5 kV 0 C + 70 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 35 uH 1.5 kV - 40 C + 85 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch Non-Stocked
Min.: 512
Mult.: 32
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD SMD GullWing Dual T1/E1 5.08mm Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD SMD GullWing T1/E1 All LIUs 6pin Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube